Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Triad Magnetics FD4-20

Transformer, Power, Bobbin, 1, Freq 50/60HZ, Pri 115/230VAC, Sec 20 (ct)vac
$ 7.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics FD4-20.

IHS

Datasheet1 page7 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-1.55%

CAD Models

Download Triad Magnetics FD4-20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2012-11-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Triad MagneticsF-157XP
Power Transformer 1500Vrms 7.5VA 6 Terminal PC Pin Flange Mount/Through Hole
Triad MagneticsFD4-24
Chassis Mount Power Transformer 115V/230V 24VCT 250mA 6 VA Quick Pack
Triad MagneticsF20-300
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 10/20VAC, PCB

Descriptions

Descriptions of Triad Magnetics FD4-20 provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 20 (CT)VAC
Power Transformer 2500VAC 6VA 7 Terminal Quick Connect Flange Mount
Transformer, 20V, 300mA, Single 6VA, 115V/230V Dual, Base Mount, Solder Mount, 65.07mm × 31.75mm × 34.93mm
POWER XFMR 20.0Vct@0.300A UL/cUL 115V/230 QUICK PACK w/LUGS/FD4-20
Transf, Chassis, Split Bobbin, 2 X 115V; |Triad Magnetics FD4-20
Quick Pack Transformers 6VA 20VCT@0.3A Dual Prim. 115/230V
Power Transformers Chassis Mount, 6VA 20Vout, 115/230Vin
Split Bobbin Power Transformer, 6VA
PWR XFMR LAMINATED 6VA CHAS MT

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG