Triad Magnetics F-143XP

Power Transformer 1500Vrms 4.5VA 6 Terminal PC Pin Flange Mount/Through Hole
$ 7.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-143XP.

IHS

Datasheet1 page6 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Inventory History

3 month trend:
-0.76%

CAD Models

Download Triad Magnetics F-143XP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsF-216X
Power Transformer Laminated Core 4.2VA 115V Primary 12V Secondary 350mA Chassis Mount
Triad MagneticsVPL28-180
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 14/28VAC, UL
Triad MagneticsVPL36-140
Transformer, split bobbin, pri:115/230V, sec:5VA, 36V@.14A, 18V@.28A, leads

Descriptions

Descriptions of Triad Magnetics F-143XP provided by its distributors.

Power Transformer 1500Vrms 4.5VA 6 Terminal PC Pin Flange Mount/Through Hole
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 15/30VAC, PCB, UL
Control and Instrumentation Application SMD Power Signal Magnetic Transformer
15V(Parallel),30V(Series) Dual 4.5VA 115V Single 60.32mm*31.75mm*36.5mm
Split Bobbin Power Transformer, 4.5VA
Power Transformers 30VCT@150MA 15V@.3A 6 PIN PC MNT
PWR XFMR LAMINATED 4.5VA CHAS MT
Isolation Transformer; Output Current:0.3A; Output Voltage:15V; Supply Voltage:115V; Power Rating:4.5VA; Series:F; Transformer Type:Power; Primary Voltages:115V; Secondary Voltages:2 x 15V; Secondary Current Nominal:0.3A ;RoHS Compliant: Yes

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F143XP