Triad Magnetics F20-300

Transformer, Power, Bobbin, 1, Freq 50/60HZ, Pri 115/230VAC, Sec 10/20VAC, Pcb
$ 6.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F20-300.

IHS

Datasheet1 page7 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+86.84%

CAD Models

Download Triad Magnetics F20-300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsF-216X
Power Transformer Laminated Core 4.2VA 115V Primary 12V Secondary 350mA Chassis Mount
Triad MagneticsF-157XP
Power Transformer 1500Vrms 7.5VA 6 Terminal PC Pin Flange Mount/Through Hole
Triad MagneticsVPL28-180
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 14/28VAC, UL
Triad MagneticsFD4-24
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 24 (CT)VAC
Triad MagneticsF4-24
Power Transformer Laminated Core 6VA 115V Primary 24V Secondary 250mA Chassis Mount
Triad MagneticsF24-250
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 12/24VAC, PCB

Descriptions

Descriptions of Triad Magnetics F20-300 provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 10/20VAC, PCB
10V(Parallel),20V(Series) 600mA,300mA Dual 6VA 115V Single 41.28mm*33.32mm*33.32mm
Power Transformer 2500Vrms 6VA 6 Terminal PC Pin Thru-Hole
POWER XFMR 20.0Vct@0.300A UL/cUL 115V SPLIT PACK PCB MOUNT/
Split Bobbin Power Transformer, 6VA
Power Transformers PC Mount, 6VA 20V@0.3A Series/Tap
Transformers 20VCT@.3A 10V@.6A SINGLE PRIMARY 6PIN
TRANSFORMER, ISO, 2 X 10V, 6VA
Transformer, Iso, 2 X 10V, 6Va; Potencia Nominal:6Va; Transformador De Aislamiento Tensión Primaria:1 X 115V; Tensiones Del Secundario:2 X 10V; Intensidad Nominal:300Ma; Tipo De Conector:- |Triad Magnetics F20-300

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG