Triad Magnetics F-348XP

Transformer; 4.5VA; Sec: Ser 0.350A, Par 0.7A; Pri: 115/230V; Sec: Ser 12.6VCT; PC
$ 8.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-348XP.

IHS

Datasheet1 page6 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Future Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-16.42%

CAD Models

Download Triad Magnetics F-348XP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsF-149XP
Power Transformer 1500Vrms 4.5VA 6 Terminal PC Pin Flange Mount/Through Hole
Triad MagneticsVPL14-360
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 7/14VAC, UL
Triad MagneticsVPL12-400
Laminated Core 5.0VA Power Transformer 115V, 230V Primary 12.6V Secondary 390mA Chassis Mount
Triad MagneticsF-13X
Power Transformer 1500Vrms 3.78VA 4 Terminal Wire Lead Flange Mount
Triad MagneticsVPL16-300
Laminated Core 5.0VA Power Transformer 115V, 230V Primary 16V Secondary 310mA Chassis Mount
Triad MagneticsVPL20-250
Power Transformer 3500VAC 5VA 8 Terminal Wire Lead Flange Mount

Descriptions

Descriptions of Triad Magnetics F-348XP provided by its distributors.

Transformer; 4.5VA; Sec:Ser 0.350A, Par 0.7A; Pri:115/230V; Sec:Ser 12.6VCT; PC
Power Transformer 1500Vrms 4.5VA 8 Terminal PC Pin Flange Mount/Through Hole
POWER TRANSFORMER 12.6Vct@0.350A 115V/230 PCB MOUNT/F-348XP REV M
Encapsulated/PC Board Transformer; Transformer Type:Power; Power Rating:4.5VA; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Supply Voltage:115VAC; Terminal Type:PCB Plug In ;RoHS Compliant: Yes

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F348XP