Triad Magnetics VPL20-250

Power Transformer 3500VAC 5VA 8 Terminal Wire Lead Flange Mount
$ 8.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics VPL20-250.

IHS

Datasheet1 page4 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
+17.33%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsVPL16-300
Laminated Core 5.0VA Power Transformer 115V, 230V Primary 16V Secondary 310mA Chassis Mount
Triad MagneticsF4-10
TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 10 (CT)VAC
Triad MagneticsVPL28-180
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 14/28VAC, UL
Triad MagneticsVPL24-210
VPL Series 5 VA 0.42 A Dual Bobbin Insulated Chassis Mount Power Transformer
Triad MagneticsF-216X
Power Transformer Laminated Core 4.2VA 115V Primary 12V Secondary 350mA Chassis Mount
Triad MagneticsF4-12
TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 12.6 (CT)VAC

Descriptions

Descriptions of Triad Magnetics VPL20-250 provided by its distributors.

Power Transformer 3500VAC 5VA 8 Terminal Wire Lead Flange Mount
20V 500mA,250mA Dual 5.0VA 115V,230V Dual , 36.52mm*60.33mm*36.52mm
Power Transformers Chassis, Lead, 5VA 20V@0.25A Series/Tap
POWER XFMR 20Vct@0.25A UL/cUL/TUV CHASSIS MOUNT
Power Transformers 20V@0.25A 10V@0.5A 5VA
PWR XFMR LAMINATED 5.0VA CHAS MT
Power Transformer; Chassis Mount Transformer Type:Split Bobbin; Secondary Voltages:2 X 10V; Power Rating:5Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Dual Secondary; Current Rating:500Ma; Isolation Voltage:3.5Kv Rohs Compliant: Yes |Triad Magnetics VPL20-250

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG