Triad Magnetics VPL12-400

Laminated Core 5.0VA Power Transformer 115V, 230V Primary 12.6V Secondary 390mA Chassis Mount
$ 8.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics VPL12-400.

IHS

Datasheet1 page4 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-4.12%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsVPL10-500
Transformer, split-bobbin, pri:115/230V, sec:5VA, 10V@.5A, 5V@1A, leads, feet
Triad MagneticsVPL14-360
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 7/14VAC, UL
Triad MagneticsVPL16-300
Laminated Core 5.0VA Power Transformer 115V, 230V Primary 16V Secondary 310mA Chassis Mount
Triad MagneticsF4-10
TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 10 (CT)VAC
Triad MagneticsF-149XP
Power Transformer 1500Vrms 4.5VA 6 Terminal PC Pin Flange Mount/Through Hole
Triad MagneticsF-348XP
Transformer; 4.5VA; Sec:Ser 0.350A, Par 0.7A; Pri:115/230V; Sec:Ser 12.6VCT; PC

Descriptions

Descriptions of Triad Magnetics VPL12-400 provided by its distributors.

Laminated Core 5.0VA Power Transformer 115V, 230V Primary 12.6V Secondary 390mA Chassis Mount
Power Transformer 3500VAC 5VA 8 Terminal Wire Lead Flange Mount
12.6V 390mA,780mA Dual 5.0VA 115V,230V Dual , 36.52mm*60.33mm*36.52mm
Power Transformers Chassis, 5VA, 6Pin 12.6VDC@0.39A Series
TRANSFORMER PWR 12.6V 0.39A CHASSIS
POWER XFMR 12.6Vct@0.39A UL/cUL/TUV CHASSIS MOUNT
Power Transformers 5VA 12.6V@0.39A 6.3V@0.78A
PWR XFMR LAMINATED 5.0VA CHAS MT
Power Transformer; Chassis Mount Transformer Type:Split Bobbin; Secondary Voltages:2 X 6.3V; Power Rating:5Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Dual Secondary; Current Rating:780Ma; Isolation Voltage:3.5Kv Rohs Compliant: Yes |Triad Magnetics VPL12-400

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG