Triad Magnetics F-13X

Power Transformer 1500Vrms 3.78VA 4 Terminal Wire Lead Flange Mount
$ 7.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-13X.

IHS

Datasheet1 page7 years ago
Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+7.38%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsF-149XP
Power Transformer 1500Vrms 4.5VA 6 Terminal PC Pin Flange Mount/Through Hole
Triad MagneticsF-348XP
Transformer; 4.5VA; Sec:Ser 0.350A, Par 0.7A; Pri:115/230V; Sec:Ser 12.6VCT; PC

Descriptions

Descriptions of Triad Magnetics F-13X provided by its distributors.

Power Transformer 1500Vrms 3.78VA 4 Terminal Wire Lead Flange Mount
Chassis Mount Transformer, 3.78Va; Chassis Mount Transformer Type:Isolating; Secondary Voltages:6.3V; Power Rating:3.78Va; Frequency Range:50Hz/60Hz; Winding Type:Single Primary, Single Secondary; Current Rating:680Ma Rohs Compliant: Yes |Triad Magnetics F13X
Transformer; Chassis; Pri:115V; Sec:6.3V; Sec:0.6A; Lead; 50/60Hz; 2-3/8In.In.W; 1-3/8In Triad Magnetics offers a full choice of TRIAD power supply transformers for direct use or in transformer, rectifier, or filter circuits. Other available secondary voltages include control, filament and low-level signaling in standard values. The transformers are single primary with single and multiple secondaries in standard size and weight configurations. Connections: Leads.     Triad magnetics offers a full choice of power supply transformers for direct use or in transformer, rectifier, or filter circuits. Other available secondary voltages include control, filament and low level signaling in standard values. The transformers are single primary with single and multiple secondaries in standard size and weight configurations.  

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F13X