Traco Power TMR 6-2419WI

Module Dc-Dc 24Vin 2-Out 5V/-5V 0.6A/-0.6A 6W 7-P |TRACO TMR 6-2419WI
$ 24.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMR 6-2419WI.

Sager Electronics

Datasheet4 pages6 years ago

TME

Newark

Sager Power Systems

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+370%

CAD Models

Download Traco Power TMR 6-2419WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-05-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsNCS3S1205SC
NCS3 Series 3 W 12 V Input Single Output 5 V 1.5 kV Isolated DC/DC Converter
Murata Power SolutionsNCS3S1212SC
NCS3 Series 3 W 12 V Input Single Output 12 V 1.5 kV Isolated DC/DC Converter
Murata Power SolutionsNCS3S1203SC
Module DC-DC 12VIN 1-OUT 3.3V 0.25A 2.31W 6-Pin SIP Module
XP PowerIM2403SA
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
XP PowerIT2403SA
DC-DC Regulated Power Supply Module, 1 Output, 2.31W, Hybrid
XP PowerITQ2405SA
Isolated Through Hole DC/DC Converter, 1.5kV Isolation, ITE, SIP, 4:1, 6 W, 1 Output, 5 V

Descriptions

Descriptions of Traco Power TMR 6-2419WI provided by its distributors.

Module Dc-Dc 24Vin 2-Out 5V/-5V 0.6A/-0.6A 6W 7-P |TRACO TMR 6-2419WI
DC/DC converter, 9-36 VDC, 6 W, 1 output, 9 VDC, 86 % efficiency, TMR 6-2419WI
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
Module DC-DC 24VIN 1-OUT 9V 0.666A 6W 7-Pin SIP Module
6 Watt DC/DC converter, industrial, 4:1 input, regulated, 1600 VDC I/O-isolation, encapsulated, SIP-8
Traco Power
9Vdc 0.666A, DC-DC Converter SIP-8 Package Ultra Wide 4:1 Input Range
6W DC/DC CONVERTER ISOLATED, REGULATED IN A PCB MOUNT PLASTIC CASE
TRACOPOWER DCDC, TMR 6WI, 18 ¡ú 36 V , 9V , 6W
SIP,21.8x9.1mm Isolated Power Modules ROHS
Isolated DC/DC Converters - Through Hole
TRACOPOWER TMR 6-2419WI DCDC转换器
DC/DC CONVERTER, 6W, 9V, 0.666A; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Min:9V; Input Voltage DC Max:36V; No. of Outputs:1; Output Voltage Nom.:9V; Output Current Max:666mA; Output Power Max:6W; DC / DC Converter Mounting:Through Hole; Depth:21.8mm; Width:9.1mm; Height:11.2mm
Outputs = 1 / Output Voltage 1 V = 9 / Output Current 1 mA = 666 / Output Type = Fixed / Rated Power W = 6 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 85 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 2900000 / Length mm = 21.8 / Width mm = 9.1 / Height mm = 11.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMR 6-2419 WI
  • TMR6-2419WI