Traco Power TMR 3-1222WI

Module DC-DC 12VIN 2-OUT -12V/12V 0.125A/0.125A 3W 7-Pin SIP
$ 21.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMR 3-1222WI.

Sager Electronics

Datasheet4 pages6 years ago

Sager Power Systems

Farnell

Burklin Elektronik

Newark

Inventory History

3 month trend:
-6.02%

CAD Models

Download Traco Power TMR 3-1222WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-03-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRS-0512D/H3
2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1; V. In: 4.5-9; V. Out: +/-12; mA. Out: +/-83
Murata Power SolutionsNMA0512SC
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tube
Murata Power SolutionsNMH0512SC
Module DC-DC 5VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 5-Pin SIP Tube
Murata Power SolutionsMEA1D0512SC
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tube
Recom PowerRS-0505D
Module DC-DC 5VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 7-Pin SIP Tube
Recom PowerRS3-0505D
Module DC-DC 5VIN 2-OUT 5V/-5V 0.3A/-0.3A 3W 7-Pin SIP Tube

Descriptions

Descriptions of Traco Power TMR 3-1222WI provided by its distributors.

Module DC-DC 12VIN 2-OUT -12V/12V 0.125A/0.125A 3W 7-Pin SIP
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
3 Watt DC/DC converter, industrial, 4:1 input, regulated, 1600 VDC I/O-isolation, encapsulated, SIP-9
Traco Power
Dual O/P, DC/DC Converter SIP-8 Package Ultra Wide 4:1 Input Range
Isolated Board Mount Dc/Dc Converter, Sip, Fixed, 18 V, 4.5 V, 2 Rohs Compliant: Yes |Traco Power TMR 3-1222WI.
SIP,21.8x9.2mm Isolated Power Modules ROHS
TRACOPOWER DCDC, TMR 3WI, 4.5 18 V , ¡À12V , 3W
Isolated DC/DC Converters - Through Hole
DC/DC CONVERTER, +/-12V, 3W, SIP; No. of Outputs: 2 Output; Output Power Max: 3W; Output Voltage - Output 1: 12V; Output Current - Output 1: 125mA; Output Voltage - Output 2: -12V; Output Current - Output 2: 125mA; Output Volt
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 125 / Output Voltage 2 V = -12 / Output Current 2 mA = 125 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 18 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 80 / Ripple & Noise (V) mV = 30 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 3400000 / Length mm = 21.8 / Width mm = 9.2 / Height mm = 11.1

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMR 3-1222WI.
  • TMR3-1222WI