Murata Power Solutions MEA1D0512SC

Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tube
$ 4.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEA1D0512SC.

IHS

Datasheet10 pages3 years ago

element14 APAC

Newark

Farnell

Ciiva

Inventory History

3 month trend:
+8.05%

CAD Models

Download Murata Power Solutions MEA1D0512SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsNMA0512SC
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tube
Murata Power SolutionsMEA1D0515SC
Module DC-DC 5VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Module Tube
Murata Power SolutionsNMA0515SC
Module DC-DC 5VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Module Tube

Descriptions

Descriptions of Murata Power Solutions MEA1D0512SC provided by its distributors.

Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tube
MEA1 Series 1 W -12/12 Vout 42 mA Isolated Dual DC/DC Converter-SIP-7 (5 Leads)
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 2 Outputs, Fixed, 12 V, 42 mA, -12 V, -42 mA, Unregulated, SIP
CONVERTER, DC/DC, SIL, 1W, 12V; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:4.5V to 5.5V; Power Rating:1W; Output Voltage:12V; Output Current:-42mA; Output Voltage 2:-12V; Output Current 2:42mA; Approval Bodies:UL; Supply Voltage:5V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (20-Jun-2011); Efficiency:87%; Input Voltage Max:5.5V; Input Voltage Min:4.5V; Mounting Type:Through Hole; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Ripple Voltage pk-pk:10mV

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc