Recom Power RS3-0505D

Module DC-DC 5VIN 2-OUT 5V/-5V 0.3A/-0.3A 3W 7-Pin SIP Tube
$ 18.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RS3-0505D.

Master Electronics

Datasheet6 pages7 years ago

Sager Electronics

Recom Power

Farnell

element14 APAC

Inventory History

3 month trend:
+12.28%

CAD Models

Download Recom Power RS3-0505D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRS-0505D
Module DC-DC 5VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 7-Pin SIP Tube
Recom PowerRSO-0505D
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 7-Pin SIP Module Tube
Recom PowerRSO-0512D
Module DC-DC 2-OUT 12V/-12V 0.042A/-0.042A 1W 7-Pin SIP Tube

Descriptions

Descriptions of Recom Power RS3-0505D provided by its distributors.

Module DC-DC 5VIN 2-OUT 5V/-5V 0.3A/-0.3A 3W 7-Pin SIP Tube
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 4.5-9; V. Out: +/-05; mA. Out: +/-300
Dc-Dc Converter, Medical, 2 O/P, 3W, Sip; Power Supply Applications:Medical; Dc/Dc Converter Type:Sip; Input Ratio:2:1; Output Power Max:3W; No. Of Outputs:2 Output; Output Voltage - Output 1:5V; Output Current - Output 1:300Ma Rohs Compliant: Yes |Recom Power RS3-0505D
Very high power density, 2:1 or 3:1 input voltage range and a wide operating temperature range -40°C to +71°C and extra features such as On/Off control are just some of the characteristics of this converter which is ideal for highly sophisticated industrial designs. The RS3 is available with 2kV or 3kV isolation options (1kVDC is standard).

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10004218