Traco Power TMR 3-1211WI

DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
$ 19.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMR 3-1211WI.

Sager Electronics

Datasheet4 pages6 years ago

Newark

Sager Power Systems

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-29.93%

CAD Models

Download Traco Power TMR 3-1211WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRSO-1205SZ
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 7-Pin SIP Module Tube
Recom PowerRSO-1205SZ/H3
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W Medical 7-Pin SIP Module Tube
Recom PowerRS3-0505S/H3
3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1; V. In: 4.5-9; V. Out: 05; mA. Out: 600
Murata Power SolutionsOKR-T/3-W12-C
Module DC-DC 12VIN 1-OUT 0.591V to 6V 3A 15W 5-Pin SIP Tray
Murata Power SolutionsOKR-T/10-W12-C
Module DC-DC 12VIN 1-OUT 0.591V to 6V 10A 50W 5-Pin SIP Tray
Module DC-DC 12VIN 1-OUT 0.591V to 6V 6A 30W 5-Pin SIP

Descriptions

Descriptions of Traco Power TMR 3-1211WI provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
DC converter, 4.5-18 VDC, 3 W, 1 output, 5 VDC, 78 % efficiency, TMR 3-1211WI
3 Watt DC/DC converter, industrial, 4:1 input, regulated, 1600 VDC I/O-isolation, encapsulated, SIP-9
Traco Power
5Vdc 0.6A, DC/DC Converter SIP-8 Package Ultra Wide 4:1 Input Range
Module DC-DC 12VIN 1-OUT 5V 0.6A 3W 7-Pin SIP
Isolated Board Mount Dc/Dc Converter, Sip, Fixed, 3 W, 5 V, 600 Ma Rohs Compliant: Yes |Traco Power TMR 3-1211WI.
Isolated DC/DC Converters - Through Hole
TRACOPOWER DCDC, TMR 3WI, 4.5 18 V , 5V , 3W
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 600 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 18 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 78 / Ripple & Noise (V) mV = 30 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 3400000 / Length mm = 21.8 / Width mm = 9.2 / Height mm = 11.1
DC/DC CONVERTER, 5V, 3W, SIP; No. of Outputs: 1 Output; Output Power Max: 3W; Output Voltage - Output 1: 5V; Output Current - Output 1: 600mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Product Range: -; Input Voltage DC Min: 4.5V; Input Voltage DC Max: 18V; DC / DC Converter Output Type: Fixed; DC / DC Converter Type: SIP; DC / DC Converter Mounting: -; Width: 9.2mm; Height: 11.1mm; Depth: 21.8mm; SVHC: No SVHC (27-Jun-2018); Approvals & Standards: UL; Efficiency: 78%; Isolation Voltage: 1.5kV; No. of Outputs: 1Outputs; Power Rating: 3W; Supply Voltage: 12V

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMR 3-1211WI.
  • TMR3-1211WI