Traco Power TMR 3-1211

DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
$ 18.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMR 3-1211.

Sager Electronics

Datasheet4 pages6 years ago

Sager Power Systems

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+13.53%

CAD Models

Download Traco Power TMR 3-1211 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRS-123.3S
Module DC-DC 12VIN 1-OUT 3.3V 0.5A 2W 7-Pin SIP Tube
Traco PowerTMR 3-2411WI
Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 7-Pin SIP
Recom PowerRS3-2405S
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 18-36; V. Out: 05; mA. Out: 600
Traco PowerTMR 3-2411
DC DC CONVERTER 5V 3W / Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input
Traco PowerTMR 3-0511
DC DC CONVERTER 5V 3W / Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 9V Input
Recom PowerRS3-053.3S
Module DC-DC 5VIN 1-OUT 3.3V 0.6A 3W 7-Pin SIP Tube

Descriptions

Descriptions of Traco Power TMR 3-1211 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Through Hole, 3 W, 5 V, 600 Ma Rohs Compliant: Yes |Traco Power TMR 3-1211
CONVERTER, DC/DC, 3W, 5V/0.6A; No. of Outputs: 1 Output; Output Power Max: 3W; Output Voltage - Output 1: 5V; Output Current - Output 1: 600mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outpu
DC/DC Converter Dimensions L x W x H: 21.8 x 9.2 x 11.1 mm Input voltage: 9...18 VDC Operating temperature: -40...70 °C Output current 1: 600 mA Output voltage 1: 5 VDC Residual ripple: <75 mV pp System deviation, load: ±0.5% max. System deviation, supply: ±0.2% max. Connection: THD Housing type: SIL-8 Short-circuit strength: Continuous Min. load: 25 % Power: 3 W

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMR3-1211