Traco Power TMR 3-2411WI

Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 7-Pin SIP
$ 19.74
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMR 3-2411WI.

Sager Electronics

Datasheet4 pages6 years ago

Farnell

Burklin Elektronik

Sager Power Systems

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+167%

CAD Models

Download Traco Power TMR 3-2411WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-03-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Traco PowerTMR 3-1211
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Recom PowerRS3-2405S
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 18-36; V. Out: 05; mA. Out: 600
Recom PowerRS3-243.3S
Module DC-DC 24VIN 1-OUT 3.3V 0.6A 3W 7-Pin SIP Tube
Traco PowerTMR 2410
Module DC-DC 24VIN 1-OUT 3.3V 0.5A 2W 7-Pin SIP
Recom PowerRS-123.3S
Module DC-DC 12VIN 1-OUT 3.3V 0.5A 2W 7-Pin SIP Tube
Traco PowerTMR 6-2412
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid

Descriptions

Descriptions of Traco Power TMR 3-2411WI provided by its distributors.

Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 7-Pin SIP
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
TRACOPOWER ISO DC-DC CONVERTER, VIN 9 TO 36V DC, VOUT 5V DC, I/O ISOLATION 1500V DC
DC converter, 9-36 VDC, 3 W, 1 output, 5 VDC, 80 % efficiency, TMR 3-2411WI
3 Watt DC/DC converter, industrial, 4:1 input, regulated, 1600 VDC I/O-isolation, encapsulated, SIP-9
Traco Power
5Vdc 0.6A, DC/DC Converter SIP-8 Package Ultra Wide 4:1 Input Range
TRACOPOWER DCDC, TMR 3WI, 9 ¡ú 36 V , 5V , 3W
SIP,21.8x9.2mm Isolated Power Modules ROHS
Isolated DC/DC Converters - Through Hole
Dc-Dc Conv, Iso Pol, 1 O/P, 3W, 600Ma, 5V; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:4:1; Output Power Max:3W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:600Ma Rohs Compliant: Yes |Traco Power TMR 3-2411WI
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 600 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 80 / Ripple & Noise (V) mV = 30 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 3400000 / Length mm = 21.8 / Width mm = 9.2 / Height mm = 11.1

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMR3-2411WI