Traco Power TMR 3-2411

DC DC CONVERTER 5V 3W / Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input
$ 18.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMR 3-2411.

Sager Electronics

Datasheet4 pages6 years ago

Sager Power Systems

Farnell

Newark

Burklin Elektronik

Inventory History

3 month trend:
+24.37%

CAD Models

Download Traco Power TMR 3-2411 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Recom PowerRS3-2405S
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 18-36; V. Out: 05; mA. Out: 600
Recom PowerRS3-243.3S
Module DC-DC 24VIN 1-OUT 3.3V 0.6A 3W 7-Pin SIP Tube
Traco PowerTMR 2410
Module DC-DC 24VIN 1-OUT 3.3V 0.5A 2W 7-Pin SIP
Traco PowerTMR 6-2412
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
Traco PowerTMR 3-4811WI
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Recom PowerRS-123.3S
Module DC-DC 12VIN 1-OUT 3.3V 0.5A 2W 7-Pin SIP Tube

Descriptions

Descriptions of Traco Power TMR 3-2411 provided by its distributors.

DC DC CONVERTER 5V 3W / Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input
Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Through Hole, 3 W, 5 V, 600 Ma Rohs Compliant: Yes |Traco Power TMR 3-2411
DC TO DC CONVERTER, 5V, 0.6A, 3W; No. of Outputs: 1 Output; Output Power Max: 3W; Output Voltage - Output 1: 5V; Output Current - Output 1: 600mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Ou
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 600 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 82 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 4800000 / Length mm = 21.8 / Width mm = 9.2 / Height mm = 11.1

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMR-3-2411
  • TMR3-2411