What’s new: Find the right parts faster with our redesigned experience

Learn more

Traco Power TMR 3-0511

DC DC CONVERTER 5V 3W / Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 9V Input
$ 18.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMR 3-0511.

Sager Electronics

Datasheet4 pages6 years ago

Sager Power Systems

Farnell

Newark

JRH Electronics

Inventory History

3 month trend:
-24.82%

CAD Models

Download Traco Power TMR 3-0511 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Recom PowerRS3-0505S
DC DC CONVERTER 5V 3W / Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 9V Input
Recom PowerRS3-053.3S
Module DC-DC 5VIN 1-OUT 3.3V 0.6A 3W 7-Pin SIP Tube
Traco PowerTMR 0510
DC DC CONVERTER 3.3V 1.7W / Isolated Module DC DC Converter 1 Output 3.3V 500mA 4.5V - 9V Input
Recom PowerRS-053.3S
Module DC-DC 1-OUT 3.3V 0.5A 2W 7-Pin SIP Tube
Traco PowerTMR 3-4811WI
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Traco PowerTMR 3-2411WI
Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 7-Pin SIP

Descriptions

Descriptions of Traco Power TMR 3-0511 provided by its distributors.

DC DC CONVERTER 5V 3W / Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 9V Input
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
TRACOPOWER ISO DC-DC CONVERTER, VIN 4.5 TO 9VDC, VOUT 5VDC, I/O ISOLATION 1500VDC
Module DC-DC 5VIN 1-OUT 5V 0.6A 3W 7-Pin SIP Module
TracoPower TMR 3-0511 3W DC-DC Converter 4.5 - 9V DC In 5V DC 600mA Out
3 Watt DC/DC converter, industrial, 2:1 input, regulated, 1600 VDC I/O-isolation, encapsulated, SIP-9
Traco Power
5Vdc 0.6A, DC/DC Converter SIP-8 Package Wide 2:1 Input Range
TRACOPOWER DCDC, TMR 3, 4.5 ¡ú 9 V , 5V , 3W
IC DGTL POT 20KOHM 256TAP 10MSOP
Isolated DC/DC Converters - Through Hole
DC-DC CONVERTER, ISO POL, 1 O/P, 3W, 600mA, 5V; Power Supply Applications:ITE; Input Ratio:2:1; Output Power Max:3W; No. of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:600mA; Output Voltage - Output 2:- RoHS Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 600 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 9 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 79 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 4800000 / Length mm = 21.8 / Width mm = 9.2 / Height mm = 11.1

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMR-3-0511
  • TMR3-0511