Traco Power TIS 150-124

AC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
$ 188.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TIS 150-124.

Sager Power Systems

Datasheet12 pages7 years ago

Farnell

Newark

TME

CAD Models

Download Traco Power TIS 150-124 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-05-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-10-15

Related Parts

TDK-LambdaLS150-24
AC-DC Regulated Power Supply Module, 1 Output, 156W, Hybrid
TDK-LambdaLS100-24
AC-DC Regulated Power Supply Module, 1 Output, 108W, Hybrid
Mean WellCLG-150-24A
150 W Single Output 6.3 A 24 Short Circuit Protection AC/DC Switch Power Supply
TDK-LambdaDT150PW240C
POWER SUPPLY, AC-DC,24V,6.25A,90-264V IN, ENCLOSED, DESKTOP, PFC, DT100/150-C SERIES
Mean WellPLN-100-24
Temperature Control Unit, NX-TC Series, 2 Channel, Thermocouple, RTD Input, Voltage Output
Mean WellCLG-100-24
AC to DC LED Driver Enclosed Power Supply Single Output 24 Volt 4 Amp 96 Watt

Descriptions

Descriptions of Traco Power TIS 150-124 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
AC/DC Power Supply Single-OUT 24V 6A 150W 5-Pin
POWER SUPPLY, AC-DC, 150W SWITCH MODE DIN RAIL PANEL MOUNT ,24V DC,6A
150 Watt AC/DC power supplies, industrial, 85-264 VAC input, low profile, functions modules, metal case, DIN-Rail
Traco Power
DIN Rail Power Supply, 24V, 6A, 150W, Adjustable
电源,DIN导轨,110V/230Vac输入,输出 24V 6A 150W
RS APAC
TRACOPOWER , TIS, 24V , 115 ¡ú 240V
AC-DC CONVERTER, DIN RAIL, 1 O/P, 150W, 6A, 24V; No. of Outputs:1 Output; Output Power Max:150W; Output Voltage - Output 1:24VDC; Output Current - Output 1:6A; Output Voltage - Output 2:-; Output Current - Output 2:- RoHS Compliant: Yes
POWER SUPPLY DIN RAIL 150W 24V; No. of Outputs:1 Output; Output Power Max:150W; Output Voltage - Output 1:24VDC; Output Current - Output 1:6A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:-; Output Voltage - Output 4:-; Current, Output 4:-; Input Voltage VAC:93V AC to 264V AC; Power Supply Output Type:Adjustable, Fixed; Product Range:TIS Series; SVHC:No SVHC (27-Jun-2018); Applications:Industrial; Approval Bodies:CE, UL; External Depth:56.7mm; External Length / Height:114.6mm; External Width:157mm; Height:114.6mm; Input Frequency:63Hz; Input Voltage AC Max:264VAC; Input Voltage AC Min:93VAC; Length:56.7mm; Line Regulation:0.2%; Load Regulation:1%; No. of Outputs:1Outputs; Operating Temperature Max:70°C; Operating Temperature Min:-25°C; Output Current:6A; Output Power:150W; Output Ripple Voltage PACK-PACK:50mV; Output Voltage:24V; Power Rating:150W; Power Supply Type:Switch Mode; Supply Frequency Max:63Hz; Supply Frequency Min:47Hz

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIS150-124