Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda DT150PW240C

Power Supply, Ac-dc, 24V, 6.25A, 90-264V in, Enclosed, Desktop, Pfc, DT100/150-C Series
$ 94.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DT150PW240C.

IHS

Datasheet2 pages11 years ago

Sager Power Systems

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-06-23
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

TDK-LambdaDTM65PW240C
AC-DC POWER SUPPLY, 90264V, MEDICAL ADAPTER, 24V 2.7A, 65W, DTM65-D SERIES
TDK-LambdaDT60PW240P
POWER SUPPLY, AC-DC,24V,2.5A,90-264V IN, ENCLOSED, DESKTOP, EXTERNAL,60W, DT SERIES
POWER SUPPLY AC-DC WALL MOUNT FIXED PLUG US 24W 24V@1A 90-264V INPUT
POWER SUPPLY AC-DC WALL MOUNT FIXED PLUG US 18W 24V@0.75A 90-264V INPUT
POWER SUPPLY AC-DC WALL MOUNT FIXED PLUG EU 24W 24V@1A 90-264V INPUT
TDK-LambdaDTM110PW240C
AC-DC POWER SUPPLY, MEDICAL ADAPTER, OUTPUT 24V 4.6A, 110W, DTM110-C8 SERIES

Descriptions

Descriptions of TDK-Lambda DT150PW240C provided by its distributors.

POWER SUPPLY, AC-DC,24V,6.25A,90-264V IN, ENCLOSED, DESKTOP, PFC, DT100/150-C SERIES
AC-DC,ADAPTER,INPUT 115-230VAC,OUTPUT 24V 6.25A,150W
Ac-Dc Converter, External Plug In, 1 O/P, 150W, 24V; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:150W; Output Voltage - Output 1:24V; Output Current - Output 1:6.25A; Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda DT150PW240C
POWER ADAPTER,DESK TOP,24V,6.25A,150W; Power Supply Output Type:Fixed; Input Voltage VAC:90V to 264V; No. of Outputs:1; Output Voltage Nom.:24V; Output Current Max:6.25A; Output Power Max:150W; Output Connector:4 Pin; SVHC:No SVHC (20-Jun-2013); Applications:Industrial, Telecom; Output Current:6.25A; Output Voltage:24V; Power Rating:150W

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT150PW240C.