What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well PLN-100-24

Temperature Control Unit, NX-TC Series, 2 Channel, Thermocouple, RTD Input, Voltage Output
$ 39.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PLN-100-24.

IHS

Datasheet3 pages4 years ago

element14 APAC

Electro Sonic

Component Distributors Inc.

TME

Inventory History

3 month trend:
+42.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-09
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series
TDK-LambdaLS25-24
TDK-Lambda 25WSwitch Mode Power Supply, 24V DC output voltage 1.1Aoutput_current, 1Output point
TDK-LambdaDPP15-24
AC-DC Power Supplies, DIN rail mount, Output: 15W, 24V, DIN rail installation compatible

Descriptions

Descriptions of Mean Well PLN-100-24 provided by its distributors.

Temperature Control Unit, NX-TC Series, 2 Channel, Thermocouple, RTD Input, Voltage Output
LED Driver (CC, CV) 95W 3-4A Linear (18-24Vdc) 90-295Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) IP64 Plastic Enclosure
LED DRIVER, AC-DC, CC, 4A, 24V; Output Power Max: 96W; Output Voltage Max: 24V; Output Current: 4A; LED Driver Mode: Constant Current; Input Voltage Min: 90V; Input Voltage Max: 295V; Product Range: -; SVHC: No SVHC (12-Jan-2017
PSU, 100W, SINGLE OUTPUT; Input Voltage VAC:90V to 295V; Input Voltage VDC:127V to 417V; Depth:35mm; Width:70.5mm; Dimming Control Type:PWM; Efficiency:88.5%; Length:200mm; No. of Channels:1; Operating Temperature Max:50°C; Operating Temperature Min:-30°C; Operating Temperature Range:-30°C to +50°C; Output Current:4A; Output Power:96W; Output Voltage:24V; Power Supply Mounting:Chassis; Termination Style:Flying Leads
Rated Power W = 96 / Output Voltage DC Max. V = 24 / Output Voltage DC Min. V = 18 / Output Current A = 4 / Supply Voltage AC Max. V = 295 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 417 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = PLN-100 / Dimmable = No / Protection Rating = IP64 / MTBF h = 303100 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 150 / Operating Temperature Max. °C = 50 / Operating Temperature Min. °C = -30 / Width mm = 71 / Height mm = 35 / Length mm = 200

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLN100-24