Traco Power THN 30-2411

DC/DC CONVERTER, 6A, 5V, 30W; DC / DC Converter Type: Isolated POL; DC / DC Conve
$ 61.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power THN 30-2411.

Inventory History

3 month trend:
-25.42%

CAD Models

Download Traco Power THN 30-2411 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRP30-2405SF
30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 05; mA. Out: 6000
Recom PowerRP30-2405SF-HC
30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 05; mA. Out: 6000
Murata Power SolutionsUHE-15/2000-D24-C
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
Recom PowerRP30-243.3SE
30W DC/DC-Converter 'POWERLINE' 2 x1.6 1.6kV reg ; V. In: 18-36; V. Out: 3.3; mA. Out: 6000
TDK-LambdaPXD15-24S05
Module DC-DC 1-OUT 5V 3A 15W 6-Pin
TDK-LambdaPXD20-24S1P8
Module DC-DC 1-OUT 1.8V 6A 10.8W 6-Pin

Descriptions

Descriptions of Traco Power THN 30-2411 provided by its distributors.

DC/DC CONVERTER, 6A, 5V, 30W; DC / DC Converter Type:Isolated POL; DC / DC Conve
DC/DC converter, 18-36 VDC, 30 W, 1 output, 5 VDC, 90 % efficiency, THN 30-2411
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
Module DC-DC 1-OUT 5V 6A 30W 6-Pin
TRACOPOWER ISO DC-DC CONVERTER, VIN 18 TO 36VDC, VOUT 5VDC, I/O ISOLATION 1500VDC
Power supply module,Power Supplies ROHS
5Vdc 6A, DC/DC Converter 1x1 Inch Wide 2:1 Input Range
TRACOPOWER DCDC, THN 30, 18 ¡ú 36 V , 5V , 30W
Isolated DC/DC Converters - Through Hole
DC/DC CONVERTER, 6A, 5V, 30W; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed, Adjustable; Input Voltage DC Min:18V; Input Voltage DC Max:36V; No. of Outputs:1; Output Voltage Nom.:5V; Output Current Max:6A; Output Power Max:30W; DC / DC Converter Mounting:DIP; Depth:25.4mm; Width:25.4mm; Height:9.9mm; Output Current:6A; Output Voltage:5V; SVHC:No SVHC (19-Dec-2012)
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 6 / Output Type = Fixed / Rated Power W = 30 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 90 / Ripple & Noise (V) mV = 75 / Protection Type = Short Circuit Protection / Protection Type = Over Voltage Protection / Insulation Voltage kV = 1.6 / MTBF h = 1300000 / Length mm = 25.4 / Width mm = 25.4 / Height mm = 9.9 / Warranty = 3 Years

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • THN30-2411