Recom Power RP30-2405SF

30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 05; mA. Out: 6000
$ 81.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP30-2405SF.

IHS

Datasheet8 pages7 years ago

Electro Sonic

HQonline

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Recom Power RP30-2405SF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Recom PowerRP30-243.3SE
30W DC/DC-Converter 'POWERLINE' 2 x1.6 1.6kV reg ; V. In: 18-36; V. Out: 3.3; mA. Out: 6000
Murata Power SolutionsUHE-15/2000-D24-C
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
TDK-LambdaPXD15-24S05
Module DC-DC 1-OUT 5V 3A 15W 6-Pin
TDK-LambdaPXD20-24S1P8
Module DC-DC 1-OUT 1.8V 6A 10.8W 6-Pin
Recom PowerRP30-2412SF
30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 12; mA. Out: 2500
Recom PowerRP20-2405SF/N
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 05; mA. Out: 4000

Descriptions

Descriptions of Recom Power RP30-2405SF provided by its distributors.

30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 05; mA. Out: 6000
Module DC-DC 24VIN 1-OUT 5V 6A 30W 6-Pin Tube
Isolated DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 18-36Vin 5Vout
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
RECOM ISOLATED DC-DC CONVERTER, VIN 9 TO 36V DC, VOUT 5V DC, I/O ISOLATION 1600V DC
RP30 Series 30W Single & Dual Output 5V DC to DC Converter
Recom DCDCConverter, RP30-Fseries, 9 → 36 V DC input, 5V DC output, 30W
30W Dc/Dc-Converter Powerline 2"x1" 1.6K; |Recom Power RP30-2405SF
The RP30-F series DC/DC converters are designed to meet to UL 60950-1 and to cUL60950-1. This makes them ideal for all telecom and industrial applications where approved safety standards are required. The industry standard 2” x 1” package meets military standards for thermal shock and vibration tolerance.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30001064