Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda PXD20-24S1P8

Module DC-DC 1-OUT 1.8V 6A 10.8W 6-Pin
$ 73.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXD20-24S1P8.

Electro Sonic

Datasheet4 pages4 years ago

Master Electronics

Sager Power Systems

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TDK-LambdaPXD20-24S3P3
DC-DC Converters, Power module type, Output: 20W, 3.3V, Isolated type
Recom PowerRP20-243.3SF
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 3.3; mA. Out: 5000
Recom PowerRP20-2405SF/N
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 05; mA. Out: 4000
Recom PowerRP30-2405SF
30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 05; mA. Out: 6000
TDK-LambdaPXD15-24S05
Module DC-DC 1-OUT 5V 3A 15W 6-Pin
TDK-LambdaPXB15-24S12/NT
Power Supply; 15W15W1836VDCDCDC; PCB Mount; Input 24VDC; Output 12V 1.3A; 15W

Descriptions

Descriptions of TDK-Lambda PXD20-24S1P8 provided by its distributors.

Module DC-DC 1-OUT 1.8V 6A 10.8W 6-Pin
DC-DC Regulated Power Supply Module, 1 Output, 20W
20 W, 18 -36 VDC VIN, SINGLE OUTPUT, 1.8 VDC@6 A DC-DC CONVERTER
Fixed 1 1.8V 36V 18V Through hole mounting 50.8mm*25.4mm*10.2mm
DIP,50.8x25.4mm Isolated Power Modules ROHS
Isolated DC/DC Converters 20W 1.8V 6A
POWER SUPPLY; 20W20W1836VDC1.8V@6A
Dc-Dc Converter, 1.8V, 6A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:10.8W; No. Of Outputs:1 Output; Output Voltage - Output 1:1.8V; Output Current - Output 1:6A; Output Regulation:-Rohs Compliant: Yes |Tdk-Lambda PXD20-24S1P8

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXD2024S1P8