TDK-Lambda PXD15-24S05

Module DC-DC 1-OUT 5V 3A 15W 6-Pin
$ 64.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXD15-24S05.

IHS

Datasheet20 pages15 years ago

Electro Sonic

Master Electronics

Sager Power Systems

X-ON

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaPXA15-24S05/NT
Power Supply; 15W15W1836VDCDCDC; PCB Mount; Input 24VDC; Output 5V 3A; 15W
TDK-LambdaPXB15-24S12/NT
Power Supply; 15W15W1836VDCDCDC; PCB Mount; Input 24VDC; Output 12V 1.3A; 15W
TDK-LambdaPXB15-24S15/NT
Power Supply; 15W15W1836VDCDCDC; PCB Mount; Input 24VDC; Output 15V 1A; 15W
Recom PowerRP30-2405SF
30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 05; mA. Out: 6000
Recom PowerRP20-2405SF/N
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 05; mA. Out: 4000
Recom PowerRP30-2405SF-HC
30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 05; mA. Out: 6000

Descriptions

Descriptions of TDK-Lambda PXD15-24S05 provided by its distributors.

Module DC-DC 1-OUT 5V 3A 15W 6-Pin
DC-DC Regulated Power Supply Module, 1 Output, 15W
15 W, 18 -36 VDC VIN, SINGLE OUTPUT, 5 VDC@3 A DC-DC CONVERTER
DC Fixed 5V 36V 18V TH 50.8mm × 25.4mm × 10.2mm
Isolated DC/DC Converters 15W 5V 3A
POWER SUPPLY; 15W15W1836VDC5V@3A
Dc-Dc Converter, 5V, 3A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:15W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:3A; Output Regulation:- Rohs Compliant: Yes |Tdk-Lambda PXD15-24S05

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXD1524S05