Traco Power THN 15-4811WI

DC/DC converter, 18-75 VDC, 15 W, 1 output, 5 VDC, 87 % efficiency, THN 15-4811WI
$ 36.658
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power THN 15-4811WI.

Sager Electronics

Datasheet4 pages6 years ago

TME

Sager Power Systems

element14

Farnell

Inventory History

3 month trend:
-9.18%

CAD Models

Download Traco Power THN 15-4811WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Traco PowerTEN 25-4812WI
25 Watt DC/DC converter, industrial, 4:1 input, encapsulated, 2" x 1.6" metal package
Traco PowerTEN 30-4812WIN
30 Watt DC/DC converter, industrial, 4:1 input, encapsulated, 2" x 1" metal package
Traco PowerTHN 15-2411WI
DC DC CONVERTER 5V 15W / Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input
Recom PowerRP30-2412SE
30W DC/DC-Converter 'POWERLINE' 2 x1.6 1.6kV reg ; V. In: 18-36; V. Out: 12; mA. Out: 2500
Texas InstrumentsPTH04000WAH
Module DC to DC 3.3 Volt/5VIN 1 Output 0.9 Volt to 3.6 Volt 3A 6-Pin DIP Module
Texas InstrumentsLM2735XSD/NOPB
520kHz/1.6MHz space efficient boost and SEPIC DC-DC regulator 6-WSON -40 to 125

Descriptions

Descriptions of Traco Power THN 15-4811WI provided by its distributors.

DC/DC converter, 18-75 VDC, 15 W, 1 output, 5 VDC, 87 % efficiency, THN 15-4811WI
Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 15 W, 5 V, 3 A Rohs Compliant: Yes |Traco Power THN 15-4811WI
DC/DC CONVERTER, 15W, 5V, 3A; No. of Outputs: 1 Output; Output Power Max: 15W; Output Voltage - Output 1: 5V; Output Current - Output 1: 3A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 3 / Output Type = Fixed / Rated Power W = 15 / Input Voltage Min. V = 18 / Input Voltage Max. V = 75 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 87 / Ripple & Noise (V) mV = 75 / Protection Type = Short Circuit Protection / Protection Type = Over Voltage Protection / Insulation Voltage kV = 1.6 / MTBF h = 1400000 / Length mm = 25.4 / Width mm = 25.4 / Height mm = 9.9 / Warranty = 3 Years

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • THN 15-4811 WI
  • THN15-4811WI