Texas Instruments LM2735XSD/NOPB

520kHz/1.6MHz space efficient boost and SEPIC DC-DC regulator 6-WSON -40 to 125
$ 1.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2735XSD/NOPB.

Texas Instruments

Datasheet58 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet55 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet47 pages13 years ago

Future Electronics

Newark

Arrow Electronics

Inventory History

3 month trend:
-0.33%

CAD Models

Download Texas Instruments LM2735XSD/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2735XSD/NOPB.

Related Parts

Texas InstrumentsLM2735XMF/NOPB
520kHz/1.6MHz space efficient boost and SEPIC DC-DC regulator 5-SOT-23 -40 to 125
Texas InstrumentsLM2735XQMF/NOPB
Conv DC-DC 2.7V to 5.5V Step Up Single-Out 3V to 24V Automotive 5-Pin SOT-23 T/R
Texas InstrumentsLM2735XMFX/NOPB
Conv DC-DC 2.7V to 5.5V Step Up Single-Out 3V to 24V 3A 5-Pin SOT-23 T/R
IC REG BUCK ADJUSTABLE 3A 6DFN / Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 6-VDFN Exposed Pad
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 12 V, 52 kHz
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz

Descriptions

Descriptions of Texas Instruments LM2735XSD/NOPB provided by its distributors.

520kHz/1.6MHz space efficient boost and SEPIC DC-DC regulator 6-WSON -40 to 125
Boost,Flyback,SEPIC No 1.6MHz Adjustable 1 24V 3V 5.5V 2.7V SON 3mm*3mm*800¦Ìm
Conv DC-DC 2.7V to 5.5V Step Up Single-Out 3V to 24V 3A 6-Pin WSON EP T/R
IC REG MULT CONFIG ADJ 2.1A 6SON
IC REG BST FLYBCK ADJ 2.1A 6WSON
LM2735 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) Active DC to DC switching regulator 5V 3mm 2.1A Switch 1.6MHz
Signal Switch/Codec/Multiplexer
DC/DC Converter IC; Voltage Regulator Type:Boost/SEPIC DC/DC Converter; Input Voltage Primary Max:5.5V; Output Voltage Max:24V; Output Current Max:2.25A; Switching Frequency Max:1.6MHz; Supply Voltage Min:2.7V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2735XSDNOPB