Traco Power THN 15-2411WI

DC DC CONVERTER 5V 15W / Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input
$ 37.518
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power THN 15-2411WI.

Sager Electronics

Datasheet4 pages6 years ago

Farnell

Sager Power Systems

element14

Newark

Inventory History

3 month trend:
-1.04%

CAD Models

Download Traco Power THN 15-2411WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-07-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Traco PowerTEN 30-2412WIN
30 Watt DC/DC converter, industrial, 4:1 input, encapsulated, 2" x 1" metal package
Texas InstrumentsLM2676S-3.3/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-263,IS 4.2mA, VO 3.3V, IO 3A
Texas InstrumentsPTN78060AAH
Module DC-DC 1-OUT -15V to -3V 3A 15W 7-Pin DIP Module
Texas InstrumentsPTN78060WAH
3-A, Wide-Input, Adjustable Switching egulator Module 7-Through-Hole Module -40 to 85
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz
Traco PowerTSR 3-24150
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid

Descriptions

Descriptions of Traco Power THN 15-2411WI provided by its distributors.

DC DC CONVERTER 5V 15W / Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input
Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 15 W, 5 V, 3 A Rohs Compliant: Yes |Traco Power THN 15-2411WI
DC/DC CONVERTER, 15W, 5V, 3A; No. of Outputs: 1 Output; Output Power Max: 15W; Output Voltage - Output 1: 5V; Output Current - Output 1: 3A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 3 / Output Type = Fixed / Rated Power W = 15 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 86 / Ripple & Noise (V) mV = 75 / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 1400000 / Length mm = 25.4 / Width mm = 25.4 / Height mm = 9.9

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • THN 15-2411 WI
  • THN15-2411WI