Traco Power TEN 25-4812WI

25 Watt DC/DC converter, industrial, 4: 1 input, encapsulated, 2" x 1.6" metal package
$ 50.829
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TEN 25-4812WI.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages15 years ago

Sager Power Systems

Farnell

element14 APAC

TME

Inventory History

3 month trend:
-18.21%

CAD Models

Download Traco Power TEN 25-4812WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-07-25
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Traco PowerTEN 30-4812WIN
30 Watt DC/DC converter, industrial, 4:1 input, encapsulated, 2" x 1" metal package
Recom PowerRP30-4812SFW
30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: 12; mA. Out: 2500
Traco PowerTHN 15-4811WI
DC/DC converter, 18-75 VDC, 15 W, 1 output, 5 VDC, 87 % efficiency, THN 15-4811WI
Recom PowerRP30-2412SE
30W DC/DC-Converter 'POWERLINE' 2 x1.6 1.6kV reg ; V. In: 18-36; V. Out: 12; mA. Out: 2500
Traco PowerTCL 060-124 DC
60 Watt DC/DC converter, industrial, 4:1 input, slim plastic case, DIN-rail
Texas InstrumentsPTN78060HAZ
3 A, Wide Input Non-Isolated, Wide Output Adjust Module 7-Surface Mount Module -40 to 85

Descriptions

Descriptions of Traco Power TEN 25-4812WI provided by its distributors.

25 Watt DC/DC converter, industrial, 4:1 input, encapsulated, 2" x 1.6" metal package
Traco Power
DC-DC CONVERTER, 12V, 2.5A; No. of Outputs: 1 Output; Output Power Max: 25W; Output Voltage - Output 1: 12V; Output Current - Output 1: 2.5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
Dc-Dc Converter, Iso Pol, 1 O/P, 25W, 2.5A, 12V; Tipo De Conversor Dc/Dc:Dip; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:25W; Corriente De Salida Máx.:2.5A |Traco Power TEN 25-4812WI
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 2.5 / Output Type = Fixed / Rated Power W = 25 / Input Voltage Min. V = 18 / Input Voltage Max. V = 75 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 89 / Ripple & Noise (V) mV = 80 / Protection Type = Over Voltage Protection / Protection Type = Over Temperature Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 550000 / Length mm = 50.8 / Width mm = 40.6 / Height mm = 10.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEN 25-4812WI.
  • TEN25-4812WI