Traco Power THL 10-2423WI

Module DC-DC 24VIN 2-OUT 15V/-15V 0.33A/-0.33A 10W 6-Pin
$ 32.35
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power THL 10-2423WI.

IHS

Datasheet4 pages3 years ago
Datasheet1 page15 years ago

Sager Electronics

TME

Burklin Elektronik

Inventory History

3 month trend:
-16.46%

CAD Models

Download Traco Power THL 10-2423WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Traco PowerTHN 15-2422WI
DC/DC converter, 9-36 VDC, 15 W, 2 outputs, ±12 VDC, 87 % efficiency, THN 15-2422WI
Traco PowerTHL 10-4823WI
DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid, ROHS COMPLIANT, METAL, PACKAGE-6
Recom PowerRP20-2412DF
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-12; mA. Out: +/-833
Traco PowerTHL 20-2422WI
20 Watt DC/DC converter, industrial, 4:1 input, encpasulated, 1" x 1" metal package
Recom PowerRP10-2412DE
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-12; mA. Out: +/-416
Recom PowerRP10-2415DE
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-15; mA. Out: +/-333

Descriptions

Descriptions of Traco Power THL 10-2423WI provided by its distributors.

Module DC-DC 24VIN 2-OUT 15V/-15V 0.33A/-0.33A 10W 6-Pin
10 Watt DC/DC converter, industrial, 4:1 input, encpasulated, 1" x 1" metal package
Traco Power
DC-DC CONVERTER, 2 O/P, 10W; No. of Outputs: 2 Output; Output Power Max: 10W; Output Voltage - Output 1: 15V; Output Current - Output 1: 330mA; Output Voltage - Output 2: -15V; Output Current - Output 2: 330mA; Output Voltage
Dc-Dc Converter, 2 O/P, 10W, Dip; Tipo De Conversor Dc/Dc:-; Convertidor Dc/Dc, Montaje:Agujero Pasante; Tipo De Salida Conversor Dc/Dc:Fixed; Tensión De Entrada Dc Máx.:36V; Tensión De Entrada Dc Mín.:9V; Núm. De Salidas:2 |Traco Power THL 10-2423WI

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • THL10-2423WI