Recom Power RP15-2415DAW

Module DC-DC 24VIN 2-OUT 15V/-15V 0.5A/-0.5A 15W 5-Pin Tube
$ 58.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP15-2415DAW.

IHS

Datasheet8 pages6 years ago

Factory Futures

Master Electronics

Recom Power

element14 APAC

Inventory History

3 month trend:
-14.91%

CAD Models

Download Recom Power RP15-2415DAW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-06-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Traco PowerTHN 15-2423WI
Module DC-DC 2-OUT 15V/-15V 0.5A/-0.5A 15W 6-Pin
Traco PowerTHN 15-2422WI
DC/DC converter, 9-36 VDC, 15 W, 2 outputs, ±12 VDC, 87 % efficiency, THN 15-2422WI
Recom PowerRP10-2412DE
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-12; mA. Out: +/-416
Recom PowerRP10-2415DE
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-15; mA. Out: +/-333
Recom PowerRP10-1212DE
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 9-18; V. Out: +/-12; mA. Out: +/-416
Texas InstrumentsDCH010512DN7
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tray

Descriptions

Descriptions of Recom Power RP15-2415DAW provided by its distributors.

Module DC-DC 24VIN 2-OUT 15V/-15V 0.5A/-0.5A 15W 5-Pin Tube
15W DC/DC-Converter 'POWERLINE' 1"x1" 1.6kV reg 4:
Isolated DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 9-36in +/-15out
RP15-AW Series 15 W Dual Output -15 / 15 V DC/DC Converter
DC-DC CONVERTER,15V,0.5A,-15V,0.5A,9-36VIN, ENCAPSULATED, THRUHOLE, RP15SERIES
DC-DC Regulated Power Supply Module, 2 Output, 15W
Recom DCDC, RP15-AW, 9 ¡ú 36 V , ¡À15V , 15W
Dc-Dc Converter, Medical, 2 O/P, 15W; Power Supply Applications:-; Dc/Dc Converter Type:Dip; Input Ratio:4:1; Output Power Max:15W; No. Of Outputs:2 Output; Output Voltage - Output 1:15V; Output Current - Output 1:500Ma; Width:- Rohs Compliant: Yes |Recom Power RP15-2415DAW
DC-DC CONVERTER, 2 O/P, 15W; No. of Outputs: 2 Output; Output Power Max: 15W; Output Voltage - Output 1: 15V; Output Current - Output 1: 500mA; Output Voltage - Output 2: -15V; Output Current - Output 2: 500mA; Output Voltage - Output 3: -; Output Current - Output 3: -; Product Range: RP15-AW Series; Input Voltage DC Min: 9V; Input Voltage DC Max: 36V; DC / DC Converter Output Type: Fixed; DC / DC Converter Type: DIP; DC / DC Converter Mounting: Through Hole; Width: 25.4mm; Height: 9.9mm; Depth: 25.4mm; SVHC: No SVHC (15-Jan-2019); Approvals & Standards: CSA, EN, UL

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30001100