What’s new: Find the right parts faster with our redesigned experience

Learn more

Recom Power RP15-1215DF

15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 9-18; V. Out: +/-15; mA. Out: +/-500
$ 65.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP15-1215DF.

Electro Sonic

Datasheet7 pages6 years ago

Recom Power

Inventory History

3 month trend:
+27.78%

CAD Models

Download Recom Power RP15-1215DF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Recom PowerRP10-1212DE
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 9-18; V. Out: +/-12; mA. Out: +/-416
Recom PowerRP15-2415DAW
Module DC-DC 24VIN 2-OUT 15V/-15V 0.5A/-0.5A 15W 5-Pin Tube
Recom PowerRP30-1215DE
30W DC/DC-Converter 'POWERLINE' 2 x1.6 1.6kV reg ; V. In: 9-18; V. Out: +/-15; mA. Out: +/-1000
Traco PowerTEN 10-1223
Module DC-DC 12VIN 2-OUT 15V/-15V 0.33A/-0.33A 10W 6-Pin
Traco PowerTHN 15-2423WI
Module DC-DC 2-OUT 15V/-15V 0.5A/-0.5A 15W 6-Pin
Traco PowerTHN 15-2422WI
DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid

Descriptions

Descriptions of Recom Power RP15-1215DF provided by its distributors.

15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 9-18; V. Out: +/-15; mA. Out: +/-500
Power Supplies - Board Mount Dc Dc Converters |Recom Power RP15-1215DF
Isolated DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 2:1 9-18in +/-15out
Module DC-DC 12VIN 2-OUT 15V/-15V 0.5A/-0.5A 15W 5-Pin Tube
DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid
The RP15-F series DC/DC converters are certified to UL 60950-1 and to cUL 60950-1. This makes them ideal for all telecom and industrial applications where approved safety standards are required. The industry standard 2” x 1” package meets military standards for thermal shock and vibration tolerance.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30000368