Traco Power THN 15-2413WI

DC/DC converter, 9-36 VDC, 15 W, 1 output, 15 VDC, 87 % efficiency, THN 15-2413WI
$ 34.6
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power THN 15-2413WI.

Sager Electronics

Datasheet4 pages6 years ago

Farnell

Sager Power Systems

element14

Newark

Inventory History

3 month trend:
+14.06%

CAD Models

Download Traco Power THN 15-2413WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Traco PowerTEN 5-2411WI
Module DC-DC 24VIN 1-OUT 5V 1A 6W 7-Pin Metal DIP
Traco PowerTEN 6-2411WIN
6 Watt DC/DC converter, industrial, 4:1 input, encapsulated, DIP-24
Traco PowerTEN 5-2410WI
Module DC-DC 24VIN 1-OUT 3.3V 1.2A 6W 7-Pin Metal DIP
Texas InstrumentsTL2575-33IKTTR
1-A Simple Step-Down Switching Voltage Regulators 5-DDPAK/TO-263 -40 to 125
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 3.3 V
Texas InstrumentsTL2575-ADJIKTTR
1-A Simple Step-Down Switching Voltage Regulators 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Traco Power THN 15-2413WI provided by its distributors.

DC/DC converter, 9-36 VDC, 15 W, 1 output, 15 VDC, 87 % efficiency, THN 15-2413WI
Module DC-DC 1-OUT 15V 1A 15W 6-Pin
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
TRACOPOWER ISO DC-DC CONVERTER, VIN 9 TO 36VDC, VOUT 15VDC, I/O ISOLATION 1600VDC
15Vdc 1A, DC/DC Converter 1x1 Inch Ultra Wide 4:1 Input Range
DIP,25.4x25.4mm Isolated Power Modules ROHS
TRACOPOWER DCDC, THN 15WI, 9 ¡ú 36 V , 15V , 15W
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, Iso Pol, 1 O/P, 15W, 1A, 15V; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:4:1; Output Power Max:15W; No. Of Outputs:1 Output; Output Voltage - Output 1:15V; Output Current - Output 1:1A Rohs Compliant: Yes |Traco Power THN 15-2413WI
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 A = 1 / Output Type = Fixed / Rated Power W = 15 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 87 / Ripple & Noise (V) mV = 100 / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 1400000 / Length mm = 25.4 / Width mm = 25.4 / Height mm = 9.9

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • THN15-2413WI