Texas Instruments TL2575-33IKTTR

1-A Simple Step-Down Switching Voltage Regulators 5-DDPAK/TO-263 -40 to 125
$ 1.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL2575-33IKTTR.

Farnell

Datasheet32 pages11 years ago
Datasheet33 pages10 years ago
Datasheet30 pages12 years ago

Texas Instruments

element14 APAC

HQonline

Newark

Inventory History

3 month trend:
+284%

CAD Models

Download Texas Instruments TL2575-33IKTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.268
$ 1.575
Stock
301,446
245,078
Authorized Distributors
4
3
Case/Package
TO-263
TO-220
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
1 A
1 A
Switching Frequency
58 kHz
58 kHz
Min Input Voltage
4.75 V
4.75 V
Max Input Voltage
40 V
40 V
Min Output Voltage
3.3 V
3.3 V
Max Output Voltage
3.3 V
-
Efficiency
75 %
75 %
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL2575HV-33IKTTR
1-A Simple Step-Down Switching Voltage Regulators 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsTL2575-12IKTTR
1-A Simple Step-Down Switching Voltage Regulators 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsTL2575-15IKTTR
1-A Simple Step-Down Switching Voltage Regulators 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments TL2575-33IKTTR provided by its distributors.

1-A Simple Step-Down Switching Voltage Regulators 5-DDPAK/TO-263 -40 to 125
Switching Regulator, Voltage-mode, 1A, 58kHz Switching Freq-Max, PSSO5
Conv DC-DC 4.75V to 40V Step Down Single-Out 3.3V 1A 6-Pin(5+Tab) TO-263 T/R
Ic, Step-Down Regulator, To-263-5; Topology:Buck (Step Down); Input Voltage Min:4.75V; Input Voltage Max:40V; Dc/Dc Converter Ic Case:To-263; No. Of Pins:5Pins; Output Current:1A; Output Voltage Nom.:3.3V; Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS TL2575-33IKTTR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL2575-33IKTTR .
  • TL2575-33IKTTR.