Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL2575-ADJIKTTR

IC REG BUCK ADJ 1A DDPAK "Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-263-6, D2PAK (5 Leads...
$ 1.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL2575-ADJIKTTR.

element14 APAC

Datasheet32 pages11 years ago
Datasheet29 pages15 years ago
Datasheet29 pages18 years ago
Datasheet29 pages15 years ago

Texas Instruments

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-11.40%

CAD Models

Download Texas Instruments TL2575-ADJIKTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.656
$ 1.809
Stock
251,562
238,219
Authorized Distributors
3
0
Case/Package
TO-263
TO-263
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
1 A
1 A
Switching Frequency
58 kHz
58 kHz
Min Input Voltage
4.75 V
4.75 V
Max Input Voltage
40 V
40 V
Min Output Voltage
1.23 V
1.23 V
Max Output Voltage
37 V
37 V
Efficiency
77 %
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTL2575-05IKTTR
IC REG BUCK 5V 1A DDPAK "Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA"
Texas InstrumentsLM2576S-ADJ
Buck Converter, No, 52kHz, Adjustable, 1Ch, 37V, 1.23V Ref, 40V, 4V, TO-263, SMD, 4.83mm H
Texas InstrumentsLM2576S-12/NOPB
SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2599SX-5.0
IC REG BUCK 5V 3A DDPAK "Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA"
Texas InstrumentsLM2677SX-ADJ
IC REG BUCK ADJ 5A DDPAK "Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 5A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA"

Descriptions

Descriptions of Texas Instruments TL2575-ADJIKTTR provided by its distributors.

IC REG BUCK ADJ 1A DDPAK "Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA"
1-A Simple Step-Down Switching Voltage Regulators 5-DDPAK/TO-263 -40 to 125
Switching Regulator, Voltage-mode, 4A, 58kHz Switching Freq-Max, PSSO5
Buck Converter 52kHz Adjustable 37V In 40V Out 1.23V Ref 4.75V DDPAK-5 TO-263 SMD Adhesive Mount 4.83mm H
IC, STEP-DN SW REG ADJ 1A D2PAK-5; Topologie: Buck (Abaisseur); Tension, entrée min.: 4.75V; Tension, entrée max..: 40V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: TO-263; Nombre de broches: 5Bro
Ic, Step-Dn Sw Reg Adj 1A D2Pak-5; Topology:Buck (Step Down); Input Voltage Min:4.75V; Input Voltage Max:40V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:To-263; No. Of Pins:5Pins; Output Current:1A; Output Voltage Min:1.23V; Rohs Compliant: Yes |TEXAS INSTRUMENTS TL2575-ADJIKTTR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL2575-ADJIKTTR .
  • TL2575ADJIKTTR