Traco Power TEN 6-2411WIN

6 Watt DC/DC converter, industrial, 4: 1 input, encapsulated, DIP-24
$ 17.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TEN 6-2411WIN.

Sager Power Systems

Datasheet3 pages7 years ago

Farnell

Newark

Burklin Elektronik

Inventory History

3 month trend:
-35.42%

CAD Models

Download Traco Power TEN 6-2411WIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-09-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Traco PowerTEL 2-2412
2 Watt DC/DC converter, industrial, 2:1 input, regulated, cost optimized, encapsulated, DIP-16
Traco PowerTHL 3-2415WI
3 Watt DC/DC converter, industrial, 4:1 input, regulated, plastic case, DIP-16
Traco PowerTHL 3-4815WI
3 Watt DC/DC converter, industrial, 4:1 input, regulated, plastic case, DIP-16
Module DC-DC 12VIN 1-OUT 12V 0.42A 5W Medical 8-Pin PDIP Tube
Recom PowerRW-2412S
3W DC/DC-Converter 'ECONOLINE' DIP24 Mini 1kV reg ; V. In: 18-36; V. Out: 12; mA. Out: 250
Recom PowerRW2-2405S
2W DC/DC-Converter 'ECONOLINE' DIP16 1kV reg 2:1; V. In: 18-36; V. Out: 05; mA. Out: 400

Descriptions

Descriptions of Traco Power TEN 6-2411WIN provided by its distributors.

6 Watt DC/DC converter, industrial, 4:1 input, encapsulated, DIP-24
Traco Power
Module DC-DC 24VIN 1-OUT 5V 1.2A 6W 7-Pin DIP Module
5Vdc 1.2A, DC-DC Converter DIP-24 Package 1500 Volt I/O Isolation
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
TRACOPOWER ISO DC-DC CONVERTER, VIN 9 TO 36V DC, VOUT 5V DC, I/O ISOLATION 1500V DC
DIP,31.8x20.3mm Isolated Power Modules ROHS
TRACOPOWER DCDC, TEN 6WIN, 9 ¡ú 36 V , 5V , 6W
DGT ISOL 5000VRMS 7CH SPI 20SOIC
Isolated DC/DC Converters - Through Hole
DC/DC CONVERTER, 1 O/P, 1.2A, 5V; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Min:9V; Input Voltage DC Max:36V; No. of Outputs:1; Output Voltage Nom.:5V; Output Current Max:1.2A; Output Power Max:6W; DC / DC Converter Case Style:DIP; Depth:31.8mm; Width:20.3mm; Height:10.2mm; Input Voltage VDC:9V to 36V; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEN 6-2411 WIN
  • TEN6-2411WIN