Traco Power THN 15-2410WI

Module DC-DC 24VIN 1-OUT 3.3V 4A 15W 6-Pin
$ 37.276
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power THN 15-2410WI.

TME

Datasheet4 pages10 years ago

Sager Power Systems

element14 APAC

Sager Electronics

Farnell

Inventory History

3 month trend:
-2.90%

CAD Models

Download Traco Power THN 15-2410WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Traco PowerTHN 20-2411WI
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
Texas InstrumentsPTN78020AAH
Module DC-DC 1-OUT -15V to -3V 4A 25W 7-Pin DIP Module
Texas InstrumentsPTN78020AAZ
Module DC-DC 1-OUT -15V to -3V 4A 25W 7-Pin DIP Module
Texas InstrumentsPTN78020AAS
Module DC-DC 1-OUT -15V to -3V 4A 25W 7-Pin DIP Module
Recom PowerRP20-1205SF
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
Buck / Boost / Inverting Regulator, Switching, 5.0 A

Descriptions

Descriptions of Traco Power THN 15-2410WI provided by its distributors.

Module DC-DC 24VIN 1-OUT 3.3V 4A 15W 6-Pin
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
3.3Vdc 4A, DC/DC Converter 1x1 Inch Ultra Wide 4:1 Input Range
13.2W DC/DC CONVERTER ISOLATED, REGULATED IN A PCB MOUNT METAL CASE
DIP,25.4x25.4mm DC-DC Power Modules ROHS
TRACOPOWER DCDC, THN 15WI, 9 ¡ú 36 V , 3.3V , 15W
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, Iso Pol, 1 O/P, 15W, 4A, 3.3V; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:4:1; Output Power Max:15W; No. Of Outputs:1 Output; Output Voltage - Output 1:3.3V; Output Current - Output 1:4A Rohs Compliant: Yes |Traco Power THN 15-2410WI
TRACOPOWER THN 15-2410WI DCDC转换器
Outputs = 1 / Output Voltage 1 V = 3.3 / Output Current 1 A = 4 / Output Type = Fixed / Rated Power W = 15 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 86 / Ripple & Noise (V) mV = 75 / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 1400000 / Length mm = 25.4 / Width mm = 25.4 / Height mm = 9.9

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • THN15-2410WI