Texas Instruments PTN78020AAH

Module DC-DC 1-OUT -15V to -3V 4A 25W 7-Pin DIP Module
$ 37.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTN78020AAH.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Datasheet19 pages18 years ago

HQonline

iiiC

Jameco

DigiKey

Inventory History

3 month trend:
-86.62%

CAD Models

Download Texas Instruments PTN78020AAH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPTN78060AAH
Module DC-DC 1-OUT -15V to -3V 3A 15W 7-Pin DIP Module
Texas InstrumentsPTN78060WAD
3-A, Wide-Input, Adjustable Switching egulator Module 7-Through-Hole Module -40 to 85
Texas InstrumentsLMZ10504TZ-ADJ/NOPB
Switching Regulator, Voltage-mode, 4A, 1160kHz Switching Freq-Max, PSSO7

Descriptions

Descriptions of Texas Instruments PTN78020AAH provided by its distributors.

Module DC-DC 1-OUT -15V to -3V 4A 25W 7-Pin DIP Module
DC-DC CONVERTER, 1 O/P, -15V TO -3V, 4A; Puissance, sortie max..: 25W; Tension, sortie min.: -15V; Tension, sortie max..: -3V; Courant, sortie max.: 4A; Type de sortie de convertisseur DC/DC: Ajustable; Type Convertisseur DC/
Dc-Dc Converter, 1 O/P, -15V To -3V, 4A; Output Power Max:25W; Output Voltage Min:-15V; Output Voltage Max:-3V; Output Current Max:4A; Dc/Dc Converter Output Type:Adjustable; Dc/Dc Converter Type:Dip; Input Voltage Dc Min:9V; Rohs Compliant: Yes |TEXAS INSTRUMENTS PTN78020AAH
DC-DC Converter, 1 O/P, -15V TO -3V, 4A; Output Power Max:25W; Output Voltage Min:-15V; Output Voltage Max:-3V; Output Current Max:4A; DC / DC Converter Output Type:Adjustable; DC / DC Converter Type:DIP; Input Voltage DC Min:9V; Input Voltage DC Max:29V; Height:9mm; Depth:37.97mm; Width:22.1mm; Product Range:-; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTN78020AAH .
  • PTN78020AAH.
  • PTN78020AAH..