Texas Instruments PTN78020AAZ

Module DC-DC 1-OUT -15V to -3V 4A 25W 7-Pin DIP Module
$ 32.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTN78020AAZ.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages18 years ago

Arrow Electronics

Newark

iiiC

DigiKey

Inventory History

3 month trend:
-1.08%

CAD Models

Download Texas Instruments PTN78020AAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.536
$ 30.993
$ 30.993
Stock
63,735
80,202
80,202
Authorized Distributors
2
5
5
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
7
7
7
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsPTN78060AAZT
Module DC-DC 1-OUT -3V to -15V 3A 15W 7-Pin DIP SMD Module T/R
Texas InstrumentsPTN78060AAST
Module DC-DC 1-OUT -3V to -15V 3A 15W 7-Pin DIP SMD Module T/R
Texas InstrumentsPTN78060AAS
Module DC-DC 1-OUT -15V to -3V 3A 15W 7-Pin DIP Module

Descriptions

Descriptions of Texas Instruments PTN78020AAZ provided by its distributors.

Module DC-DC 1-OUT -15V to -3V 4A 25W 7-Pin DIP Module
4 A, Wide Input, Non-Isolated, Wide Negative Output Adjust Module 7-Surface Mount Module -40 to 85
DC-DC CONVERTER, LINEAR REG, 1 O/P, 25W, -15V to -3V
440KHz~660KHz Adjustable,DC 1 -15V~-3V -3V 29V 9V 38.1mm*22.1mm*9.7mm
Non-Isolated DC/DC Converters 4A Wide Inp/Neg Out Adj Module
PTN78020A 4 A, WIDE INPUT, NON-I

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.