Texas Instruments PTN78020AAS

Module DC-DC 1-OUT -15V to -3V 4A 25W 7-Pin DIP Module
$ 30.993
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTN78020AAS.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages18 years ago

Arrow Electronics

Augswan

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PTN78020AAS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.993
$ 29.098
$ 29.098
Stock
78,778
125,532
125,532
Authorized Distributors
5
0
0
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
7
7
7
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsPTN78060AAZT
Module DC-DC 1-OUT -3V to -15V 3A 15W 7-Pin DIP SMD Module T/R
Texas InstrumentsPTN78060AAST
Module DC-DC 1-OUT -3V to -15V 3A 15W 7-Pin DIP SMD Module T/R
Texas InstrumentsPTN78060AAS
Module DC-DC 1-OUT -15V to -3V 3A 15W 7-Pin DIP Module

Descriptions

Descriptions of Texas Instruments PTN78020AAS provided by its distributors.

Module DC-DC 1-OUT -15V to -3V 4A 25W 7-Pin DIP Module
4 A, Wide Input, Non-Isolated, Wide Negative Output Adjust Module 7-Surface Mount Module -40 to 85
440KHz~660KHz Adjustable,DC 1 -15V~-3V -3V 29V 9V 38.1mm*22.1mm*9.7mm
1-OUTPUT DC-DC REG PWR SUPPLY MODULE
PTN78020A 4 A, WIDE INPUT, NON-I
DC-DC Converter; Output Type:Variable; No. of Outputs:1; Power Rating:25W; Output Voltage:-3V; Output Current:4A; Supply Voltage:20V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:SMD; Input Voltage Min:9V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.