Traco Power THL 3-2411WI

3 Watt DC/DC converter, industrial, 4: 1 input, regulated, plastic case, DIP-16
$ 16.67
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power THL 3-2411WI.

Sager Electronics

Datasheet3 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-13.76%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Traco PowerTHL 3-4811WI
3 Watt DC/DC converter, industrial, 4:1 input, regulated, plastic case, DIP-16
Recom PowerRW2-2405S
2W DC/DC-Converter 'ECONOLINE' DIP16 1kV reg 2:1; V. In: 18-36; V. Out: 05; mA. Out: 400
Traco PowerTEN 6-2411WIN
6 Watt DC/DC converter, industrial, 4:1 input, encapsulated, DIP-24
Traco PowerTHL 3-4815WI
3 Watt DC/DC converter, industrial, 4:1 input, regulated, plastic case, DIP-16
AC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
1000¦ÌF 266KHz(Typ) 80% 5W 1A 5V 1 36V 24V Fixed DIP 31.75mm*20.32mm*10.16mm

Descriptions

Descriptions of Traco Power THL 3-2411WI provided by its distributors.

3 Watt DC/DC converter, industrial, 4:1 input, regulated, plastic case, DIP-16
Traco Power
5Vdc 0.6A, DC-DC Converter DIP-16 Package Wide 4:1 Input Voltage Range
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
TRACOPOWER ISO DC-DC CONVERTER, VIN 9 TO 36V DC, VOUT 5V DC, I/O ISOLATION 1500V DC
Power supply module,Power Supplies ROHS
TRACOPOWER DCDC, THL 3WI, 9 ¡ú 36 V , 5V , 3W
Isolated DC/DC Converters - SMD
DC-DC CONVERTER, 5V, 0.6A; Power Supply Applications:ITE; DC / DC Converter Type:DIP; Input Ratio:4:1; Output Power Max:3W; No. of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:600mA; Width:13.7mm RoHS Compliant: Yes

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • THL3-2411WI