Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RW2-2405S

2W DC/DC-Converter 'ECONOLINE' DIP16 1kV reg 2: 1; V. In: 18-36; V. Out: 05; mA. Out: 400
$ 17.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RW2-2405S.

IHS

Datasheet5 pages6 years ago

Future Electronics

Sager Electronics

Recom Power

Inventory History

3 month trend:
-23.68%

CAD Models

Download Recom Power RW2-2405S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Traco PowerTEL 2-2411
2 Watt DC/DC converter, industrial, 2:1 input, regulated, cost optimized, encapsulated, DIP-16
Recom PowerRJZ-2405S
2W DC/DC-Converter 'ECONOLINE' DIP14 3kV unreg; V. In: 24; V. Out: 05; mA. Out: 400
Traco PowerTEL 2-2412
2 Watt DC/DC converter, industrial, 2:1 input, regulated, cost optimized, encapsulated, DIP-16
Recom PowerRW2-0505S
2W DC/DC-Converter 'ECONOLINE' DIP16 1kV reg 2:1; V. In: 4.5-9; V. Out: 05; mA. Out: 400
Recom PowerRJZ-0505S/H
2W DC/DC-Converter 'ECONOLINE' DIP14 4kV unreg; V. In: 05; V. Out: 05; mA. Out: 400
Traco PowerTEL 2-1211
2 Watt DC/DC converter, industrial, 2:1 input, regulated, cost optimized, encapsulated, DIP-16

Descriptions

Descriptions of Recom Power RW2-2405S provided by its distributors.

2W DC/DC-Converter 'ECONOLINE' DIP16 1kV reg 2:1; V. In: 18-36; V. Out: 05; mA. Out: 400
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W Medical 6-Pin DIP Module Tube
2W Dc/Dc-Converter Econoline Dip16 1Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power RW2-2405S
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Isolated DC/DC Converters - Through Hole 2W DC/DC 1kV REG 18-36Vin 5Vout
DC-DC CONVERTER, DIP16 1KV REG, 2:1, 2W,5V, 400MA, RW2 SERIES
2W DC/DC-Converter \'ECONOLINE\' DIP16 1kV reg 2:1
High power-density, 2:1 input voltage range and a wide temperature range of -40°C to +85°C are just some of the characteristics of this versatile DIP16 converter, ideal for highly sophisticated industrial designs where a regulated converter is required but space is at a premium. Three different case styles and isolation options are available.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10004480