Aimtec AM5T-2405SZ

1000¦ÌF 266KHz(Typ) 80% 5W 1A 5V 1 36V 24V Fixed DIP 31.75mm*20.32mm*10.16mm
$ 12.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM5T-2405SZ.

IHS

Datasheet5 pages4 years ago

Sager Power Systems

Aimtec

Aimtec SCT

DComponents

Inventory History

3 month trend:
-5.48%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-01-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC 24VIN 1-OUT 12V 0.417A 5W 7-Pin DIP Module Bulk
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA, Unregulated, DIP
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
FSEZ1317 Series 23 V 50 kHz Primary-Side-Regulation PWM Controller - DIP-7
Traco PowerTEN 6-2411WIN
6 Watt DC/DC converter, industrial, 4:1 input, encapsulated, DIP-24
Traco PowerTHL 3-4811WI
3 Watt DC/DC converter, industrial, 4:1 input, regulated, plastic case, DIP-16

Descriptions

Descriptions of Aimtec AM5T-2405SZ provided by its distributors.

1000¦ÌF 266KHz(Typ) 80% 5W 1A 5V 1 36V 24V Fixed DIP 31.75mm*20.32mm*10.16mm
Module DC-DC 24VIN 1-OUT 5V 1A 5W 7-Pin DIP Module Bulk
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 5 W, 1 Output, Fixed, 5 V, 1 A, Regulated, DIP
DC-DC Converter, 5W, 36V, -40 to 85°C, RoHS
Aimtec SCT
Isolated DC/DC Converters - Through Hole
DC-DC CONVERTER, 5V, 1A; Power Supply Applications:-; DC / DC Converter Type:DIP; Input Ratio:2:1; Output Power Max:5W; No. of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:1A; Output Voltage - Output 2:- RoHS Compliant: Yes

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM5T2405SZ