Traco Power THL 10-2412WI

10 Watt DC/DC converter, industrial, 4: 1 input, encpasulated, 1" x 1" metal package
$ 33.35
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power THL 10-2412WI.

IHS

Datasheet4 pages3 years ago
Datasheet1 page15 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-9.94%

CAD Models

Download Traco Power THL 10-2412WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Texas InstrumentsTPS61040DBVR
Switching Regulator, Current-mode, 0.45A, 1000kHz Switching Freq-Max, PDSO5
Texas InstrumentsTPS61040DDCT
Switching Regulator, Current-mode, 0.45A, 1000kHz Switching Freq-Max, PDSO5
Texas InstrumentsTPS61040DDCR
28V 1MHz PWM 1 boost converter DC-DCVoltage Stabilizer 350mA 1.8V~6V SOT-23-5 LED Drivers ROHS
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz
Traco PowerTSR 3-24150
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Traco PowerTES 1-0511
1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package

Descriptions

Descriptions of Traco Power THL 10-2412WI provided by its distributors.

10 Watt DC/DC converter, industrial, 4:1 input, encpasulated, 1" x 1" metal package
Traco Power
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
12Vdc 0.83A, DC-DC Converter 1x1 Package Wide 4:1 Input Voltage Range
Module DC-DC 24VIN 1-OUT 12V 0.83A 10W 5-Pin
DIP,25.4x25.4mm Isolated Power Modules ROHS
TRACOPOWER DCDC, THL 10WI, 9 ¡ú 36 V , 12V , 10W
Isolated DC/DC Converters - Through Hole
DC/DC CONVERTER,9-36VIN,12VOUT 830MA 10W
TRACOPOWER THL 10-2412WI DCDC转换器
DC-DC CONVERTER, 12V, 0.83A; No. of Outputs: 1 Output; Output Power Max: 10W; Output Voltage - Output 1: 12V; Output Current - Output 1: 830mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outpu
Dc-Dc Converter, 12V, 0.83A, Dip; Tipo De Conversor Dc/Dc:-; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:10W; Corriente De Salida Máx.:830Ma; Profundidad:25.4Mm |Traco Power THL 10-2412WI

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • THL10-2412WI