Texas Instruments PTH12060WAH

1.2 to 5.5 V 10-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Through-Hole Module -40 to 85
$ 23.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH12060WAH.

HQonline

Datasheet29 pages15 years ago

Texas Instruments

element14 APAC

Newark

LCSC

Inventory History

3 month trend:
-49.53%

CAD Models

Download Texas Instruments PTH12060WAH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.079
$ 20.97
Stock
190,710
98,712
Authorized Distributors
5
3
Case/Package
DIP
Module
Number of Pins
10
10
Number of Outputs
1
1
Min Input Voltage
10.8 V
10.8 V
Max Input Voltage
13.2 V
13.2 V
Output Voltage
5.5 V
5.5 V
Output Current
10 A
10 A
Output Power
55 W
55 W
Isolation Voltage
-
-
Efficiency
94 %
94 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPTH12010WAH
1.2 to 5.5 V 12-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Through-Hole Module -40 to 85
Texas InstrumentsPTH08T230WAD
Module DC-DC 1-OUT 0.69V to 5.5V 6A 10-Pin DIP Module Tray
Analog DevicesMAX639CPA
Buck No Adjustable (Fixed) 1 11.5V 1.3V 11.5V 4V PDIP-8 Through hole mounting
Analog DevicesMAX638ACPA
+5V/Adjustable CMOS Step-down Switching Regulator | IC REG BUCK ADJ/5V 8DIP
Analog DevicesMAX634CPA+
MAX634 Series 16.5 V 0.15 A 75 kHz Buck/Boost SMT Switching Regulator - PDIP-8
Texas InstrumentsLM3578AN
Buck-Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) DIP-8

Descriptions

Descriptions of Texas Instruments PTH12060WAH provided by its distributors.

1.2 to 5.5 V 10-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Through-Hole Module -40 to 85
DC/DC Power Supply Single Output 1.2 Volt to 5.5 Volt 10A 10-Pin DIP Module Tray
12Vin, 10A Wide Vout, Pola Mod, Horz Rohs Compliant: Yes |TEXAS INSTRUMENTS PTH12060WAH.
Buck 400kHz Adjustable 1 1.2V~5.5V 1.2V 13.2V 10.8V DIP TH 25.4mm × 15.7mm × 8.9mm
IC, DC/DC 12VIN 10A ADJ O/P, 12060; Output Power Max:55W; Output Voltage Min:1.2V; Output Voltage Max:5.5V; Output Current Max:10A; DC / DC Converter Output Type:Adjustable; DC / DC Converter Type:POLA, DIP; Input Voltage DC Min:10.8V; Input Voltage DC Max:13.2V; Height:9mm; Depth:25.27mm; Width:15.75mm; Product Range:-; SVHC:No SVHC (15-Jan-2019); Accuracy %:2%; Adjustable Output Voltage Max:5.5V; Adjustable Output Voltage Min:1.2V; Base Number:12060; DC / DC Converter Mounting:Through Hole; Frequency:350kHz; Input Voltage Max:12V; MSL:MSL 1 - Unlimited; No. of Outputs:1Outputs; No. of Pins:10Pins; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Current:10A; Output Voltage:5.5V; Power Supply IC Type:DC/DC Converter; Primary Input Voltage:13.2V; Supply Voltage:12V; Supply Voltage Max:13.2V; Supply Voltage Min:10.8V; Voltage Regulator Type:DC / DC Converter

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH12060WAH .
  • PTH12060WAH ..
  • PTH12060WAH.