Recom Power RP12-243.3SAW

Module DC-DC 1-OUT 3.3V 3.5A 12W 9-Pin DIP Tube
$ 50.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP12-243.3SAW.

IHS

Datasheet7 pages5 years ago

TME

Recom Power

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.25%

CAD Models

Download Recom Power RP12-243.3SAW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-06-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Traco PowerTHD 12-2411WI
12 Watt DC/DC converter, industrial, 4:1 input, encapsulated, DIP-24
Recom PowerRP12-2405SAW
Module DC-DC 24VIN 1-OUT 5.1V 2.4A 12W 9-Pin DIP Tube
Recom PowerRP12-2412SAW
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4; V. In: 9-36; V. Out: 12; mA. Out: 1000
Traco PowerTEN 6-2411WIN
6 Watt DC/DC converter, industrial, 4:1 input, encapsulated, DIP-24
3W DC/DC-Converter 'ECONOLINE' DIP24 4kV reg 2:1; V. In: 18-36; V. Out: 3.3; mA. Out: 900
Traco PowerTHD 12-2410WI
DC DC CONVERTER 3.3V 12W / Isolated Module DC DC Converter 1 Output 3.3V 3.5A 9V - 36V Input

Descriptions

Descriptions of Recom Power RP12-243.3SAW provided by its distributors.

Module DC-DC 1-OUT 3.3V 3.5A 12W 9-Pin DIP Tube
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4:
Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 12 W, 3.3 V, 3.5 A Rohs Compliant: Yes |Recom Power RP12-243.3SAW
DC/DC CONVERTER, 12W, 4:1, 3.3V; DC / DC Converter Output Type:Fixed; No. of Outputs:1; Input Voltage:9V to 36V; Power Rating:12W; Output Voltage:3.3V; Output Current:3.5A; Approval Bodies:UL; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1.6kV

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30000946