Traco Power TES 1-1223

1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package
$ 7.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TES 1-1223.

Sager Power Systems

Datasheet4 pages7 years ago

Burklin Elektronik

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+288%

CAD Models

Download Traco Power TES 1-1223 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Recom PowerR1D-1212
Module DC-DC 2-OUT 12V/-12V 0.042A/-0.042A 1W 6-Pin SMD Tube
Recom PowerR1D-1212-R
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 12; V. Out: +/-12; mA. Out: +/-42
Recom PowerR1D-1212/P
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W Medical 6-Pin SMD Tube
Texas InstrumentsDCV011515DP-U/700
IC REG ISO FIX/ADJ 33MA DL 7SOP / Module DC-DC 15VIN 2-OUT 15V/-15V 0.066A 0.97W 7-Pin SOP T/R
Traco PowerTES 1-0522
1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package
Texas InstrumentsDCV010512DP-U/700
Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-SOP

Descriptions

Descriptions of Traco Power TES 1-1223 provided by its distributors.

1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package
Traco Power
Module DC-DC 12VIN 2-OUT 15V/-15V 0.033A/0.033A 1W 6-Pin SMD Module Tube
Isolated Board Mount Dc/Dc Converter, Surface Mount Dip, Smd, Fixed, 13.2 V, 10.8 V, 2 Rohs Compliant: Yes |Traco Power TES 1-1223
DC/DC, 24V/+/-15V, 1W, SMD; No. of Outputs: 2 Output; Output Power Max: 1W; Output Voltage - Output 1: 15V; Output Current - Output 1: 35mA; Output Voltage - Output 2: -15V; Output Current - Output 2: 35mA; Output Voltage - Ou
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 35 / Output Voltage 2 V = -15 / Output Current 2 mA = 35 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 10.8 / Input Voltage Max. V = 13.2 / Mounting Type = SMD / Termination Type = SMD / Package Type = SMT / Efficiency % = 79 / Ripple & Noise (V) mV = 120 / Protection Type = Short-Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 2000000 / Length mm = 16.24 / Width mm = 11 / Height mm = 7

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TES1-1223