Traco Power TES 1-0522

1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package
$ 6.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TES 1-0522.

Sager Power Systems

Datasheet4 pages7 years ago

Farnell

Burklin Elektronik

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.75%

CAD Models

Download Traco Power TES 1-0522 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-07-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Recom PowerR1D-0512
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 6-Pin SMD Tube
Recom PowerR1D-0515
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 05; V. Out: +/-15; mA. Out: +/-33
Recom PowerR2D-0524
Module DC-DC 5VIN 2-OUT 24V/-24V 0.042A/-0.042A 2W 6-Pin SMD Tube
Texas InstrumentsDCV010512DP-U/700
Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-SOP
Traco PowerTES 1-1222
1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package
Traco PowerTES 1-1223
1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package

Descriptions

Descriptions of Traco Power TES 1-0522 provided by its distributors.

1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package
Traco Power
Isolated Board Mount Dc/Dc Converter, Surface Mount Dip, Smd, Fixed, 5.5 V, 4.5 V, 2 Rohs Compliant: Yes |Traco Power TES 1-0522
DC/DC, 5V/+/-12V, 1W, SMD; No. of Outputs: 2 Output; Output Power Max: 1W; Output Voltage - Output 1: 12V; Output Current - Output 1: 40mA; Output Voltage - Output 2: -12V; Output Current - Output 2: 40mA; Output Voltage - Out
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 40 / Output Voltage 2 V = -12 / Output Current 2 mA = 40 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = SMD / Termination Type = Gull Wing Terminal / Package Type = SMT / Efficiency % = 78 / Ripple & Noise (V) mV = 120 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 2000000 / Length mm = 16.24 / Width mm = 11 / Height mm = 7

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TES1-0522