Texas Instruments DCV011515DP-U/700

IC Reg Iso Fix/adj 33MA Dl 7SOP / Module Dc-dc 15 Vin 2-OUT 15V/-15V 0.066A 0.97W 7-PIN Sop T/r
$ 14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DCV011515DP-U/700.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages16 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

Newark

DigiKey

Inventory History

3 month trend:
-98.58%

CAD Models

Download Texas Instruments DCV011515DP-U/700 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14
$ 16.035
Stock
137,268
160,722
Authorized Distributors
3
5
Case/Package
SOP
SOP
Number of Pins
7
7
Number of Outputs
2
2
Max Output Current
33 mA
33 mA
Switching Frequency
-
400 kHz
Min Input Voltage
13.5 V
13.5 V
Max Input Voltage
16.5 V
16.5 V
Min Output Voltage
14.25 V
14.25 V
Max Output Voltage
15.75 V
15.75 V
Efficiency
79 %
79 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Recom PowerR1D-1515
Module DC-DC 15VIN 2-OUT -15V/15V -0.033A/0.033A 1W Medical 6-Pin SMD Module Tube
Texas InstrumentsDCV010512DP-U/700
Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-SOP
Traco PowerTES 1-1223
1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package
Recom PowerR1D-1212-R
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 12; V. Out: +/-12; mA. Out: +/-42
Recom PowerR1D-1212/P
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W Medical 6-Pin SMD Tube

Descriptions

Descriptions of Texas Instruments DCV011515DP-U/700 provided by its distributors.

IC REG ISO FIX/ADJ 33MA DL 7SOP / Module DC-DC 15VIN 2-OUT 15V/-15V 0.066A 0.97W 7-Pin SOP T/R
Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-SOP -40 to 85
DC-DC UNREGULATED POWER SUPPLY MODULE; Temperature Grade: INDUSTRIAL; No. of Terminals: 7; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCV011515DP-U700