Recom Power R1D-1212

Module DC-DC 2-OUT 12V/-12V 0.042A/-0.042A 1W 6-Pin SMD Tube
$ 6.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R1D-1212.

Electro Sonic

Datasheet4 pages9 years ago

Recom Power

Future Electronics

Newark

Master Electronics

Inventory History

3 month trend:
-0.93%

CAD Models

Download Recom Power R1D-1212 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerR1D-1212-R
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 12; V. Out: +/-12; mA. Out: +/-42
Recom PowerR1D-1212/P
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W Medical 6-Pin SMD Tube
Traco PowerTES 1-1222
1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package
Traco PowerTES 1-1223
1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package
Recom PowerR1D-0512
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 6-Pin SMD Tube
Texas InstrumentsDCV011515DP-U/700
IC REG ISO FIX/ADJ 33MA DL 7SOP / Module DC-DC 15VIN 2-OUT 15V/-15V 0.066A 0.97W 7-Pin SOP T/R

Descriptions

Descriptions of Recom Power R1D-1212 provided by its distributors.

Module DC-DC 2-OUT 12V/-12V 0.042A/-0.042A 1W 6-Pin SMD Tube
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg
R1D Series 1 W Dual Output -12/12 V DC/DC Converter Power Supply
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
RECOM ISO DC-DC CONVERTER, VIN 10.8 TO 13.2V DC, VOUT +/-12V DC, I/O ISOLATION 1KV
Isolated DC/DC Converters - SMD 1W DC/DC 1kV UNREG 12Vin +/-12Vout
CONV DC/DC 1W DUAL +/-12VOUT SMD
DC/DC, UNREG, 1W, 1KV, +/-12V, DUAL; No. of Outputs: 2 Output; Output Power Max: 1W; Output Voltage - Output 1: 12V; Output Current - Output 1: 42mA; Output Voltage - Output 2: -12V; Output Current - Output 2: 42mA; Output Vol
Dc-Dc Converter, Medical, 2 O/P, 1W; Power Supply Applications:Medical; Dc/Dc Converter Type:Dip; Input Ratio:1:1; Output Power Max:1W; No. Of Outputs:2 Output; Output Voltage - Output 1:12V; Output Current - Output 1:42Ma Rohs Compliant: Yes |Recom Power R1D-1212

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10900232
  • R1D1212