Traco Power TEN 8-7211WI

Module DC-DC 110VIN 1-OUT 5V 1.6A 8W 9-Pin Metal DIP
$ 40
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TEN 8-7211WI.

Sager Power Systems

Datasheet4 pages7 years ago

TME

Farnell

Newark

Burklin Elektronik

Inventory History

3 month trend:
-20.13%

CAD Models

Download Traco Power TEN 8-7211WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRP08-11005SAW
8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4:1; V. In: 43-160; V. Out: 05; mA. Out: 1600
Recom PowerRP08-4812SA
8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 2:1; V. In: 36-75; V. Out: 12; mA. Out: 666
Murata Power SolutionsULT-5/5-D48NM-C
ULT Series 25 W Single Output 5 V Thirty-Second-Brick Isolated DC/DC Converter
DC DC CONVERTER 5V 25W / Isolated Module DC DC Converter 1 Output 5V 5A 36V - 75V Input
Murata Power SolutionsULT-5/5-D48PM-C
Module DC-DC 1-OUT 5V 5A 25W 8-Pin 1/32-Brick T/R
DC-DC Regulated Power Supply Module, 1 Output, 24.75W, Hybrid

Descriptions

Descriptions of Traco Power TEN 8-7211WI provided by its distributors.

Module DC-DC 110VIN 1-OUT 5V 1.6A 8W 9-Pin Metal DIP
DC-DC Regulated Power Supply Module, 1 Output, 8W, Hybrid, ROHS AND REACH COMPLIANT, METAL, DIP-24/9
8 Watt DC/DC converter, railway, 4:1 input incl. 110 VDC nominal, high temperature range, encapsulated, DIP-24 metal package
Traco Power
DC/DC, 5V, 1.6A; DC DC Converter Type:Isolated Point-of-Load; DC / DC Converter Output Type:Fixed; Input Voltage VDC:43V to 160V; No. of Outputs:1; Output Voltage Nom.:5V; Output Current Max.:1.6A; Output Power Max:8W; DC / DC Converter Case Style:Through Hole; Depth:32mm; Width:20.8mm; Height:10.2mm; Approvals / Standards:IEC 60950-1, EN 60950-1, EN 50155, UL 60950-1, cUL 60950-1; SVHC:No SVHC (19-Dec-2011); Applications:Industrial, Telecom; Approval Bodies:cUL / EN / IEC / UL; DC/DC Converter Mounting:Through Hole; Input Voltage:43V to 160V; Isolation Voltage:1.5kV; Output Current:1.6A; Output Voltage:5V; Power Rating:8W; Supply Voltage:110V

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEN 8-7211 WI
  • TEN8-7211WI