Murata Power Solutions ULT-5/5-D48NM-C

ULT Series 25 W Single Output 5 V Thirty-Second-Brick Isolated DC/DC Converter
$ 29.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions ULT-5/5-D48NM-C.

IHS

Datasheet27 pages9 years ago

Newark

Future Electronics

element14 APAC

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-08-31
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-09-30
LTD Date2024-03-31

Related Parts

Murata Power SolutionsUEI25-050-D48NM-C
Module DC-DC 48VIN 1-OUT 5V 5A 25W 6-Pin
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
Murata Power SolutionsULT-12/2.5-D48NM-C
ULT Series 30 W Single Output 12 V Thirty-Second-Brick Isolated DC/DC Converter
TDK-LambdaCC1R5-4805SR-E
Module DC-DC 48VIN 1-OUT 5V 0.3A 1.5W 7-Pin DIP SMD Tray
TDK-LambdaCC6-4805SR-E
Module DC-DC 48VIN 1-OUT 5V 1.2A 6W 7-Pin PDIP SMD
TDK-LambdaCC3-4805SR-E
Module DC-DC 1-OUT 5V 0.6A 3W 7-Pin PDIP SMD

Descriptions

Descriptions of Murata Power Solutions ULT-5/5-D48NM-C provided by its distributors.

ULT Series 25 W Single Output 5 V Thirty-Second-Brick Isolated DC/DC Converter
Isolated Surface Mount DC/DC Converter, Industrial & ITE, 2:1, 25 W, 1 Output, Adj, Fixed, 5 V, 5 A, Regulated, Thirty Second Brick, DOSA
DC/DC Converter, 5V, 25W; DC / DC Converter Output Type:Fixed; No. of Outputs:1; DC / DC Converter Case Style:Thirty Second Brick; Approval Bodies:cURus; DC / DC Converter Mounting:Surface Mount; Input Voltage:35V to 75V ;RoHS Compliant: Yes
DC-DC CONV, ISO POL, 1 O/P, 25W, 5A, 5V;; DC-DC CONV, ISO POL, 1 O/P, 25W, 5A, 5V; DC / DC Converter Type:Thirty Second Brick; DC / DC Converter Output Type:Fixed, Adjustable; Input Voltage DC Min:35V; Input Voltage DC Max:75V; No. of Outputs:1; Output Voltage Nom.:5V

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • ULT55D48NMC